98786-1018

Molex
538-98786-1018
98786-1018

製造商:

說明:
汽車連接器 MOX Rcpt Hsg 0.635 CEM Gry 6Ckt

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 7,415

庫存:
7,415 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$4.85 HK$4.85
HK$4.21 HK$42.10
HK$3.85 HK$96.25
HK$3.69 HK$369.00
HK$3.55 HK$3,550.00
HK$3.02 HK$7,550.00
HK$2.06 HK$20,600.00

商品屬性 屬性值 選擇屬性
Molex
產品類型: 汽車連接器
RoHS:  
2.54 mm (0.1 in)
Socket (Female)
Gray
98786
Bulk
品牌: Molex
聯繫人性別: Socket (Female)
組裝國家: Not Available
擴散國: Not Available
原產國: US
额定电流: 7.5 A
最高工作溫度: + 100 C
最低工作溫度: - 40 C
排數: 2 Row
產品類型: Automotive Connectors
原廠包裝數量: 1
子類別: Automotive Connectors
公司名稱: MOX
零件號別名: 49908228 0987861018
每件重量: 1.060 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
TARIC:
8547200090
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99

Off-the-Shelf (OTS) MOX Pre-Crimped Leads

Molex Off-the-Shelf (OTS) MOX Pre-Crimped Leads feature a cost-effective solution for prototype and pre-production requirements. The MOX series is available in female-to-male and male-to-male configurations with multiple lengths from 75mm to 600mm. The leads are crimped on both ends for use with wire-to-wire and wire-to-board applications, ensuring user flexibility. The Molex OTS MOX Pre-Crimped Leads are ideal for various consumer, commercial vehicle, industrial automation, and MedTech applications.