98266-0099

Molex
538-98266-0099
98266-0099

製造商:

說明:
FFC/FPC跳線器電纜 0.5MM 76MM JUMPER 10CKT TYPE-A HI-TEMP

庫存量: 1,042

庫存:
1,042 可立即送貨
工廠前置作業時間:
11 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$23.76 HK$23.76
HK$20.22 HK$202.20
HK$18.91 HK$472.75
HK$18.00 HK$900.00
HK$17.18 HK$1,718.00
HK$16.11 HK$4,027.50
HK$15.29 HK$7,645.00

商品屬性 屬性值 選擇屬性
Molex
產品類型: FFC/FPC跳線器電纜
RoHS:  
10 Conductor
0.5 mm
76 mm
500 mA
60 VAC
98266
Bulk
品牌: Molex
組裝國家: Not Available
擴散國: Not Available
原產國: HU
最高工作溫度: + 105 C
最低工作溫度: - 40 C
產品類型: FFC / FPC Jumper Cables
原廠包裝數量: 1000
子類別: Cable
公司名稱: Premo-Flex
零件號別名: 0982660099
每件重量: 258 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8538900000
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442091
KRHTS:
8544422090
TARIC:
8544429090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

Molex Premo-Flex™

Molex Premo-Flex™ FFC and etched polyimide jumpers provide durable, ultra-flexible solutions for PCB connections in virtually any industry. Designed to terminate to Molex Zero Insertion Force (ZIF), non-ZIF or Low Insertion Force (LIF) FFC connectors, Premo-Flex FFC and etched polyimide jumpers feature Type A (same-side) and Type D (opposite-side) contact layouts for mirrored contacts in top- and bottom-mount applications. The product line offers high-temperature versions with ratings up to +105°C and is available in a range of pitches, cable lengths and thicknesses, and high-temperature versions with ratings up to +105°C.
Learn More

Premo-Flex FFC Jumpers

Molex Premo-Flex Flat Flexible Cable (FFC) Jumpers offer an extensive range of standard products that deliver flexibility and performance with various pitch sizes, cable lengths, plating options, and thicknesses. This range of options makes these cables ideal for use in virtually any industry. Combined with Molex Easy-On Connectors, these Premo-Flex FFC cables provide a flat, flexible connectivity solution.

資料/運算解決方案

Molex資料/運算解決方案可流暢整合伺服器、工作站、網路硬體與儲存裝置。Molex資料與運算解決方案採用快速、精巧且高效率的設計,具有優異的訊號完整度,能滿足目前技術的高速與高密度需求。此系列提供的解決方案還包含纜線組件、連接器、軟性扁線、功率連接器、多光纖解決方案等。Molex資料/運算解決方案系列適用於從物聯網到傳統網路效能等各種應用。

98266 High Temperature Premo-Flex Cable Jumpers

Molex 98266 High Temperature Premo-Flex Cable Jumpers are 0.50mm (.020") pitch jumpers used to connect two PC boards and terminate to either ZIF or Non-ZIF FFC connectors with an operating temperature of -40ºC to 105ºC. Available in a wide variety of lengths and circuit sizes, the Molex 98266 High Temperature Premo-Flex Cable Jumpers carry 30V and 0.5A current. The Molex 98266 series features both Type A (contacts on same side) and Type D (contacts on opposite sides).

FFC/FPC Connectors

Molex Flexible Flat Cable / Flexible Printed Circuit (FFC/FPC) Connectors feature a variety of product line-ups that combine signal reliability, compactness, a wide circuit size range, and cable style. Molex FFC/FPC connectors have a one to 136 circuit design and a 0.2mm to 2.54mm pitch range, depending on the model.

微型化解決方案

Molex微型化解決方案適合用於汽車、智慧型裝置、行動裝置和醫療技術等眾多應用。這些連接器可節省空間、發出高密度訊號,且耐用。Molex連接器的微型化優勢在於將更多元件安裝到更小的空間中,因此能在不增加尺寸或重量的情況下加入功能。