93600-0449

Molex
538-93600-0449
93600-0449

製造商:

說明:
重型功率連接器 PLASTIC NUT M16X1.5 7000.7842.1

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 319

庫存:
319
可立即送貨
在途量:
200
預期13/5/2026
工廠前置作業時間:
18
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$4.27 HK$4.27
HK$3.71 HK$37.10
HK$3.39 HK$84.75
HK$2.70 HK$270.00
HK$2.31 HK$2,310.00
HK$2.16 HK$5,400.00
HK$2.06 HK$10,300.00
HK$1.96 HK$19,600.00

商品屬性 屬性值 選擇屬性
Molex
產品類型: 重型功率連接器
RoHS:  
93600
Accessories
Locknut
M16
Polyamide (PA)
HDC
品牌: Molex
組裝國家: Not Available
擴散國: Not Available
原產國: CN
易燃性等級: UL 94 V-2
最高工作溫度: + 100 C
最低工作溫度: - 40 C
產品類型: Heavy Duty Power Connectors
原廠包裝數量: 100
子類別: Power Connectors
零件號別名: 7000.7842.1 0936000449 936000449
每件重量: 1.167 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
3926909989
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99

Heavy Duty Power Connectors

Molex Heavy Duty Connectors are used in control panels, robotics, industrial automation, and harsh environments. The connectors are suitable for use with AC and DC and to facilitate the manufacturing process, installation, and maintenance of sectional electric parts. The inserts in self-extinguishing thermoplastic material UL 94V-0 are available with screw terminals, screw terminals with terminal block, spring terminals, crimp terminals, and push-in terminals. Turned contacts manufactured for all insert versions, are made in hard-silver or in hard-gold coated copper alloy. A complete range of stamped crimp contacts, supplied on a reel, is also available along with the turned version.

Environmentally Sealed Connectors

Molex Environmentally Sealed Connectors provide an ideal interconnect solution for heavy-duty and harsh-environment applications. Molex offers a wide range of standard-sealed and custom-sealed interconnect systems. These connectors are suitable for applications requiring ruggedized sealed plugs, receptacles, and power connectors, including IP67 or IP68 ratings.

Industrial Solutions

Molex Industrial Solutions offer robust products designed for the harshest environmental conditions to deliver safe and reliable connections. These products also provide protection from contamination, moisture, or vibration. The Molex Industrial Solutions lineup features high performance and a long product life.