93231-1702

Molex
538-93231-1702
93231-1702

製造商:

說明:
集管和線殼 RAST 2.5 6CCT POT HDR RED

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 826

庫存:
826 可立即送貨
數量超過826會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$6.17 HK$6.17
HK$5.31 HK$53.10
HK$4.86 HK$121.50
HK$4.38 HK$438.00
HK$4.00 HK$1,000.00
HK$3.20 HK$3,840.00
HK$2.84 HK$6,816.00
HK$2.79 HK$16,740.00
HK$2.67 HK$28,836.00

商品屬性 屬性值 選擇屬性
Molex
產品類型: 集管和線殼
RoHS:  
Headers
Shrouded
6 Position
2.5 mm (0.098 in)
2 Row
3.75 mm (0.148 in)
Through Hole
Solder Pin
Right Angle
Pin (Male)
Silver
93231
RAST 2.5
品牌: Molex
觸點材料: Brass
組裝國家: Not Available
擴散國: Not Available
原產國: CN
易燃性等級: UL 94 V-0
外殼顏色: Natural
外殼材料: Polyamide (PA)
產品類型: Headers & Wire Housings
原廠包裝數量: 1200
子類別: Headers & Wire Housings
零件號別名: 0932311702 932311702
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

RAST Power Connectors

Molex RAST Power Connectors include glow-wire compatible RAST 5, RAST 2.5, and RAST power connector systems that carry up to 16A. The connectors offer reliable power connections in small packages ideal for home appliance wiring harnesses. Available in two to 12 circuits, this connector series carries a maximum of 6.0A with tin plating and 10.0A with silver plating. Molex RAST Power Connectors are designed to mate directly to the PCB or with standard RAST headers on a 5.00mm pitch. Multiple keying and coding options, polarizing rib options, and open or closed-end walls are available. Housings, molded from a Glow-Wire compliant material, meet all relevant European safety requirements of IEC-60335-1 4th Edition specification.