90327-3306

Molex
538-90327-3306
90327-3306

製造商:

說明:
集管和線殼 PICOFLEX 6P HSG LOPRO IDT AU

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,283

庫存:
2,283
可立即送貨
在途量:
7,239
預期17/8/2026
工廠前置作業時間:
20
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$11.75 HK$11.75
HK$10.19 HK$101.90
HK$9.54 HK$238.50
HK$9.12 HK$456.00
HK$8.63 HK$863.00
HK$8.09 HK$2,022.50
HK$8.00 HK$8,000.00

商品屬性 屬性值 選擇屬性
Molex
產品類型: 集管和線殼
RoHS:  
Wire Housings
Receptacle Housing
6 Position
1.27 mm (0.05 in)
2 Row
IDC
Right Angle
Nickel
90327
Picoflex
28 AWG
- 40 C
+ 105 C
Bulk
品牌: Molex
觸點材料: Gold
额定电流: 1.2 A
易燃性等級: UL 94 V-0
外殼顏色: Natural
外殼材料: Polyester
產品類型: Headers & Wire Housings
原廠包裝數量: 9000
子類別: Headers & Wire Housings
額定電壓: 250 V
零件號別名: 0903273306
每件重量: 1 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536901100
CAHTS:
8536690090
USHTS:
8536694051
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Picoflex Ribbon-Cable Connectors

Molex Picoflex Ribbon-Cable Connectors provide high power and signal in a space-saving, robust, and reliable package for a diverse range of wire-to-board applications. These connectors are ideal for applications when flat-flexible connectors are not appropriate, such as solar, weighing systems, vehicle infotainment, computer peripherals, telecommunications, and portable heart monitors. Available in circuit sizes from 4 to 26, the Molex Picoflex Ribbon-Cable Connectors mate with 1.27mm (.050") cable - a worldwide industry standard and feature a mated height of 6.40mm (.252") for vertical-mating configurations. Molex Picoflex Ribbon-Cable Connectors have been expanded to include 1.27mm reverse footprint vertical SMT headers.

90816 Series Picoflex®' SMT Latched Header

The Molex 90816 Series Picoflex® SMT Latched Header with positive retention latches provides a robust wire-to-board connection with increased retention force (50% improvement) for rugged applications and high-vibration environments. The vertical 90816 series is suitable for many high-density applications where power and signal are required, but space is at a premium. Molex´s 90816 Series Picoflex SMT Latched Headers feature SMT solder tails so that it can be soldered directly onto the PCB, a polarizing peg to avoid mis-mating, and backward compatibility with 90327 receptacles.