90325-7004

Molex
538-90325-7004
90325-7004

製造商:

說明:
集管和線殼 PICOFLEX 4P HDR AU R/A LP W/PCB PEGS

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 926

庫存:
926 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$14.14 HK$14.14
HK$12.33 HK$123.30
HK$11.75 HK$293.75
HK$11.01 HK$1,101.00
HK$9.95 HK$2,487.50
HK$9.21 HK$4,605.00
HK$8.22 HK$8,220.00
HK$7.32 HK$20,027.52

商品屬性 屬性值 選擇屬性
Molex
產品類型: 集管和線殼
RoHS:  
Headers
Ribbon Cable
4 Position
1.27 mm (0.05 in)
1 Row
Through Hole
Solder Pin
Straight
Pin (Male)
Gold
90325
Picoflex
Wire-to-Board, Signal
- 40 C
+ 105 C
Tube
品牌: Molex
觸點材料: Brass
额定电流: 1.2 A
易燃性等級: UL 94 V-0
外殼顏色: Black
外殼材料: Polyester
產品類型: Headers & Wire Housings
原廠包裝數量: 2736
子類別: Headers & Wire Housings
額定電壓: 250 V
零件號別名: 0903257004
每件重量: 238 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Picoflex Ribbon-Cable Connectors

Molex Picoflex Ribbon-Cable Connectors provide high power and signal in a space-saving, robust, and reliable package for a diverse range of wire-to-board applications. These connectors are ideal for applications when flat-flexible connectors are not appropriate, such as solar, weighing systems, vehicle infotainment, computer peripherals, telecommunications, and portable heart monitors. Available in circuit sizes from 4 to 26, the Molex Picoflex Ribbon-Cable Connectors mate with 1.27mm (.050") cable - a worldwide industry standard and feature a mated height of 6.40mm (.252") for vertical-mating configurations. Molex Picoflex Ribbon-Cable Connectors have been expanded to include 1.27mm reverse footprint vertical SMT headers.

Molex Picoflex 1.27mm Reverse Headers and Connectors - EXPANSION

Molex Picoflex® Headers and Receptacles have been expanded to include 1.27mm reverse footprint vertical SMT headers.
Learn More

Molex Picoflex® Headers and Receptacles provide high power and signal in a space-saving, robust and reliable package for a diverse range of wire-to-board applications when flat-flexible connectors are not appropriate, such as solar, weighing systems, vehicle infotainment, computer peripherals, telecommunications, and portable heart monitors. Available in circuit sizes from 4 to 26, the Molex Picoflex Header and Receptacle connectors mate with 1.27mm (.050") cable - a worldwide industry standard and feature a mated height of 6.40mm (.252") for vertical-mating configurations.
View all Picoflex® Headers and Receptacles