90325-0006

Molex
538-90325-0006
90325-0006

製造商:

說明:
集管和線殼 PICOFLEX 6P HDR LOPRO SN

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 4,184

庫存:
4,184
可立即送貨
在途量:
9,000
預期6/3/2026
工廠前置作業時間:
21
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$2.63 HK$2.63
HK$2.24 HK$22.40
HK$1.91 HK$191.00
HK$1.70 HK$425.00
HK$1.69 HK$1,690.00
HK$1.42 HK$4,260.00
HK$1.36 HK$16,320.00

商品屬性 屬性值 選擇屬性
Molex
產品類型: 集管和線殼
RoHS:  
Headers
Through Hole
- 40 C
+ 105 C
Bulk
應用: Wire-to-Board, Signal
品牌: Molex
聯繫人性別: Pin (Male)
觸點材料: Brass
觸點电镀: Tin
额定电流: 1.2 A
易燃性等級: UL 94 V-0
外殼顏色: Black
外殼材料: Polyester
裝配角: Straight
定位數: 6 Position
排數: 1 Row
間距: 1.27 mm (0.05 in)
產品類型: Headers & Wire Housings
系列: 90325
原廠包裝數量: 3000
子類別: Headers & Wire Housings
終端類型: Solder Pin
公司名稱: Picoflex
類型: Ribbon Cable
額定電壓: 250 V
零件號別名: 0903250006
每件重量: 316 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536901100
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Picoflex Ribbon-Cable Connectors

Molex Picoflex Ribbon-Cable Connectors provide high power and signal in a space-saving, robust, and reliable package for a diverse range of wire-to-board applications. These connectors are ideal for applications when flat-flexible connectors are not appropriate, such as solar, weighing systems, vehicle infotainment, computer peripherals, telecommunications, and portable heart monitors. Available in circuit sizes from 4 to 26, the Molex Picoflex Ribbon-Cable Connectors mate with 1.27mm (.050") cable - a worldwide industry standard and feature a mated height of 6.40mm (.252") for vertical-mating configurations. Molex Picoflex Ribbon-Cable Connectors have been expanded to include 1.27mm reverse footprint vertical SMT headers.

Molex Picoflex 1.27mm Reverse Headers and Connectors - EXPANSION

Molex Picoflex® Headers and Receptacles have been expanded to include 1.27mm reverse footprint vertical SMT headers.
Learn More

Molex Picoflex® Headers and Receptacles provide high power and signal in a space-saving, robust and reliable package for a diverse range of wire-to-board applications when flat-flexible connectors are not appropriate, such as solar, weighing systems, vehicle infotainment, computer peripherals, telecommunications, and portable heart monitors. Available in circuit sizes from 4 to 26, the Molex Picoflex Header and Receptacle connectors mate with 1.27mm (.050") cable - a worldwide industry standard and feature a mated height of 6.40mm (.252") for vertical-mating configurations.
View all Picoflex® Headers and Receptacles