90119-0120 (Cut Strip)

Molex
538-90119-0120-CT
90119-0120 (Cut Strip)

製造商:

說明:
集管和線殼 C-GRID TERM 26-28G F Cut Strip of 100

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 31,700

庫存:
31,700 可立即送貨
最少: 100   多個: 100
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$0.83 HK$83.00

相似產品

Molex 90119-2120
Molex
集管和線殼 CGRIDIII F CRMP TERM 26-28 AWG TIN

商品屬性 屬性值 選擇屬性
Molex
產品類型: 集管和線殼
RoHS:  
Contacts
Cable Mount / Free Hanging
Crimp
Socket (Female)
Tin
90119
C-Grid
28 AWG to 26 AWG
- 55 C
+ 105 C
Cut Tape
品牌: Molex
觸點材料: Phosphor Bronze
觸點類型: Female
組裝國家: Not Available
擴散國: Not Available
原產國: SG
额定电流: 3 A
產品類型: Headers & Wire Housings
原廠包裝數量: 100
子類別: Headers & Wire Housings
零件號別名: 0901190120 90119-0120
每件重量: 40 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
Alternate Packaging Options for Terminals on Banded Reels

In order to better meet your needs, Mouser provides this product
in multiple packaging options. The "MR" suffix at the end of the
Mouser Part Number designates a scaled-down reel size of 1000
pieces. The "CT" suffix at the end of the Mouser Part Number
designates a cut strip of 100 pieces. An item lacking the suffix
of "MR" or "CT" is available in its original manufacturer
standard packaging.

Please contact a Mouser Technical Sales Representative for
further information.

5-1213-3

CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536691000
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85366990
ECCN:
EAR99