87438-0843

Molex
538-87438-0843
87438-0843

製造商:

說明:
集管和線殼 8 CKT 1.5mm HDR. Rt.-Angle SMT

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 6,021

庫存:
6,021
可立即送貨
在途量:
8,000
預期20/7/2026
工廠前置作業時間:
23
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個1000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$7.32 HK$7.32
HK$6.25 HK$62.50
HK$6.12 HK$153.00
HK$5.34 HK$534.00
HK$5.24 HK$1,310.00
HK$4.73 HK$2,365.00
完整捲(訂購多個1000)
HK$4.14 HK$4,140.00
HK$3.83 HK$7,660.00
HK$3.70 HK$18,500.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Molex
產品類型: 集管和線殼
RoHS:  
Headers
Shrouded
8 Position
1.5 mm (0.059 in)
1 Row
SMD/SMT
Solder
Right Angle
Pin (Male)
Tin
87438
Pico-SPOX
Wire-to-Board, Signal
- 55 C
+ 105 C
Reel
Cut Tape
MouseReel
品牌: Molex
觸點材料: Tin
組裝國家: Not Available
擴散國: Not Available
原產國: MY
额定电流: 2.5 A
易燃性等級: UL 94 V-0
外殼顏色: Natural
外殼材料: Thermoplastic (TP)
產品類型: Headers & Wire Housings
原廠包裝數量: 1000
子類別: Headers & Wire Housings
額定電壓: 250 V
零件號別名: 0874380843
每件重量: 420 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536901100
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Connected Home Solutions

Molex Connected Home Solutions help users design intelligent and integrated smart home systems. Smart appliances and thermostats, networked security and lighting, and wireless media devices feature prominently in connected homes. From capacitive switches and LED displays to antennas and USB connectors, an extensive Molex portfolio supports a wide range of modern home applications.

Pico-SPOX Wire-to-Board Connector System

Molex Pico-SPOX™ Wire-to-Board Connector System features a contact design with dual-points for greater reliability and anti-fish hooking to improve handling during harness assembly. A locking tang on the contact ensures secure retention to the housing and a friction lock between the receptacle housing and the headers ensure a secure retention when mounted. Molex 1.50mm (.059") pitch Pico-SPOX™ Connectors also feature a lead-in chamber on the receptacle to ease mating, fully shrouded headers to protect the pins, polarized mating geometry to ensure header and receptacle cannot be mis-mated, and lead-free plating.

Signal Wire-to-Wire/Wire-to-Board Connectors

Molex Signal Wire-to-Wire/Wire-to-Board Connectors and Connector Systems feature a variety of wire-to-board signal connectors that offer design flexibility. Molex Signal WTW/WTB connectors and systems are ideal for personal computers and lighting, as well as automotive and industrial applications, depending on the model.

微型化解決方案

Molex微型化解決方案適合用於汽車、智慧型裝置、行動裝置和醫療技術等眾多應用。這些連接器可節省空間、發出高密度訊號,且耐用。Molex連接器的微型化優勢在於將更多元件安裝到更小的空間中,因此能在不增加尺寸或重量的情況下加入功能。