83619-9011

Molex
538-83619-9011
83619-9011

製造商:

說明:
D-Sub Micro-D連接器 CMD RA DUAL STACK 25 K 25/30 CIR W/JKPOST

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 568

庫存:
568 可立即送貨
工廠前置作業時間:
15 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$352.31 HK$352.31
HK$303.15 HK$3,031.50
HK$291.07 HK$7,276.75
HK$282.93 HK$14,146.50
HK$269.37 HK$26,937.00
HK$262.22 HK$65,555.00

商品屬性 屬性值 選擇屬性
Molex
產品類型: D-Sub Micro-D連接器
RoHS:  
Plug (Male)
50 Position
2 Row
Through Hole
Right Angle
Through Hole
Tube
品牌: Molex
觸點电镀: Gold
組裝國家: Not Available
擴散國: CN
原產國: CN
额定电流: 1 A
過濾: Unfiltered
間距: 1.27 mm
產品類型: Micro-D D-Sub Connectors
系列: 83619
原廠包裝數量: 340
子類別: D-Sub Connectors
額定電壓: 350 VAC
零件號別名: 0836199011
每件重量: 14.008 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Industrial Connectivity Solutions

Molex connectivity and communication solutions for automation are ideal for rugged designs for harsh-duty manufacturing environments. These Molex connectivity solutions serve automotive, food and beverage, material handling, and commercial vehicle applications.

Industrial Automation

Molex Industrial Automation connectors provide a convenient source for meeting passive interconnect and industrial communications requirements for industrial applications. Molex Industrial Automation simplifies design, installation, and maintenance processes.

Industrial Solutions

Molex Industrial Solutions offer robust products designed for the harshest environmental conditions to deliver safe and reliable connections. These products also provide protection from contamination, moisture, or vibration. The Molex Industrial Solutions lineup features high performance and a long product life.

Commercial Micro-D High-Density Connectors

Molex Commercial Micro-D Subminiature Connectors are an economical solution for commercial applications that require shielding and the density of a microminiature connector. The connectors are a rugged commercial design with a metal interface and grounding tabs for improved mechanical and electrical shield conditions. Molex Commercial Micro-D Subminiature Connectors feature a dual contact crimp for more reliable tensile strength, no cable distortion for superior strain relief, and the end-user can terminate the receptacle.