83424-9019

Molex
538-83424-9019
83424-9019

製造商:

說明:
D-Sub線纜 25P 1.27MM CBL RCPT COMERCIAL MICRO-D

庫存量: 38

庫存:
38 可立即送貨
工廠前置作業時間:
15 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$461.64 HK$461.64
HK$429.50 HK$4,295.00
HK$417.41 HK$8,348.20
HK$397.60 HK$19,880.00
HK$378.70 HK$37,870.00
HK$378.61 HK$75,722.00
500 報價

商品屬性 屬性值 選擇屬性
Molex
產品類型: D-Sub線纜
RoHS:  
Micro D Cable
DB25, Micro
25 Position
No Connector
Female
28 AWG
460 mm
Bulk
品牌: Molex
额定电流: 1 A
產品類型: D-Sub Cables
系列: 83424
原廠包裝數量: 100
子類別: Cable Assemblies
額定電壓: 350 VAC
零件號別名: 0834249019
每件重量: 131.544 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
KRHTS:
8544422010
TARIC:
8544421000
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

Industrial Automation

Molex Industrial Automation connectors provide a convenient source for meeting passive interconnect and industrial communications requirements for industrial applications. Molex Industrial Automation simplifies design, installation, and maintenance processes.

Commercial Micro-D High-Density Connectors

Molex Commercial Micro-D Subminiature Connectors are an economical solution for commercial applications that require shielding and the density of a microminiature connector. The connectors are a rugged commercial design with a metal interface and grounding tabs for improved mechanical and electrical shield conditions. Molex Commercial Micro-D Subminiature Connectors feature a dual contact crimp for more reliable tensile strength, no cable distortion for superior strain relief, and the end-user can terminate the receptacle.

Industrial Connectivity Solutions

Molex connectivity and communication solutions for automation are ideal for rugged designs for harsh-duty manufacturing environments. These Molex connectivity solutions serve automotive, food and beverage, material handling, and commercial vehicle applications.

Industrial Solutions

Molex Industrial Solutions offer robust products designed for the harshest environmental conditions to deliver safe and reliable connections. These products also provide protection from contamination, moisture, or vibration. The Molex Industrial Solutions lineup features high performance and a long product life.