79758-2023

Molex
538-79758-2023
79758-2023

製造商:

說明:
跳線 C-Grid 300mm 22AWG Pre-Crimp Lead

庫存量: 4,718

庫存:
4,718
可立即送貨
在途量:
5,000
預期24/6/2026
6,000
預期15/7/2026
工廠前置作業時間:
20
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$8.14 HK$8.14
HK$6.63 HK$66.30
HK$6.17 HK$154.25
HK$5.90 HK$295.00
HK$5.49 HK$549.00
HK$5.35 HK$1,337.50
HK$4.96 HK$2,480.00
HK$4.71 HK$4,710.00
HK$4.52 HK$9,040.00

商品屬性 屬性值 選擇屬性
Molex
產品類型: 跳線
RoHS:  
Discrete Wire Cable Assemblies
Pre-Crimped Lead
Plug
Plug
Female / Female
22 AWG
品牌: Molex
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: Jumper Wires
系列: 79758
原廠包裝數量: 1000
子類別: Prototyping
公司名稱: C-Grid
零件號別名: 797582023 0797582023
每件重量: 1.448 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8544422100
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
TARIC:
8544429090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

Pre-Crimped Leads

Molex Pre-Crimped Leads are a simple and cost-effective solution for any pre-production or prototype requirements. They are available in female-to-female, male-to-male, and female-to-pigtail configurations with lengths of 75mm to 600mm range. All pre-crimped leads are fully tested and available for the most popular Molex connector families. The leads are crimped on both ends, enabling use in wire-to-wire applications. The leads can also be cut for use in wire-to-board applications.