73591-2056

Molex
538-73591-2056
73591-2056

製造商:

說明:
RF循環器 SMSJ Circulator 3.7-3.98GHz 15mm

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 575

庫存:
575 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
數量超過575會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$71.51 HK$71.51
HK$62.06 HK$620.60
HK$58.77 HK$1,469.25
HK$54.25 HK$5,425.00
HK$51.54 HK$12,885.00
HK$44.14 HK$26,484.00
HK$41.76 HK$50,112.00

商品屬性 屬性值 選擇屬性
Molex
產品類型: RF循環器
RoHS:  
3.7 GHz to 3.98 GHz
20 dB
Counterclockwise
100 W
0.25 dB
Solder Tab
- 40 C
+ 105 C
15.5 mm x 7 mm
50 Ohms
Silver
Carbon Steel
品牌: Molex
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品: Circulators
產品類型: RF Circulators
系列: 73591
原廠包裝數量: 1
子類別: Filters
終端類型: Solder
類型: Single Junction
零件號別名: 812-370-398-WP040
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517690000
JPHTS:
851769000
BRHTS:
85176900
ECCN:
EAR99

RF Isolators & Circulators

Molex RF Isolators and Circulators offer frequencies from 380MHz to 40GHz and have drop-in and surface-mount options. Molex RF Isolators and Circulators feature designs as small as 6mm and provide optimized electrical performance, unit-to-unit consistency, and a wide frequency band that ensures the ability to combine multiple bands in a single radio in new designs. Suitable applications for these isolators and circulators include antenna array systems, base transceiver stations, radio access networks, and laboratory test applications.