73419-4050

Molex
538-73419-4050
73419-4050

製造商:

說明:
RF 電纜組件 CABLE ASSY, SMA PLUG/U.FL,1.13MM CABLE

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 500   多個: 250
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$69.29 HK$34,645.00

商品屬性 屬性值 選擇屬性
Molex
產品類型: RF 電纜組件
SMA
Plug (Male)
Straight
MCRF
Plug (Male)
Right Angle
381 mm (15 in)
50 Ohms
1.13 mm Coax
品牌: Molex
連接器A極: Normal
連接器B極: Normal
觸點材料: Brass
觸點电镀: Gold
組裝國家: Not Available
擴散國: Not Available
原產國: TW
極性: Normal
產品類型: RF Cable Assemblies
系列: 73419
原廠包裝數量: 250
子類別: Cable Assemblies
零件號別名: 734194050 0734194050
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
TARIC:
8544200090
BRHTS:
85442000
ECCN:
EAR99

RF Cable Assemblies

Molex RF Cable Assemblies are available in a wide range of standard off-the-shelf RF cable assemblies with multiple configurations and lengths to provide immediate support for a wide range of applications. These cable assemblies provide a one-source solution to ensure reliability and performance for consumer/medical wireless devices and automotive smart systems. The Molex standard RF portfolio includes cable assemblies with BNC, SMA, MCX, MMCX, MCRF,  and D-Sub connectors.