73366-0019

Molex
538-73366-0019
73366-0019

製造商:

說明:
RF連接器/同軸連接器 MCX PLUG R/A RG316 50OHM

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 4000   多個: 1000
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$22.85 HK$91,400.00

商品屬性 屬性值 選擇屬性
Molex
產品類型: RF連接器/同軸連接器
Plug (Pin)
6 GHz
品牌: Molex
組裝國家: Not Available
擴散國: Not Available
原產國: TW
頻率: 6 GHz
產品類型: RF Connectors / Coaxial Connectors
系列: 73366
原廠包裝數量: 1
子類別: RF Interconnects
公司名稱: MCX
零件號別名: 733660019 0733660019
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
BRHTS:
85366990
ECCN:
EAR99

MMCX Power-over-Coax (PoC) Solution

Molex MMCX Power-over-Coax (PoC) Solution is designed to ensure reliable RF connections and uninterrupted power delivery in dynamic environments, such as automotive, industrial, and aerospace applications. The cable assemblies also offer seamless upgrades with IEC 61169-52 backward compatibility, and they do not require PCB receptacle changes (connector or PCB footprint). These PoC solution features a patent-pending mating technique to provide secure and stable connections that maintain electrical ground continuity, making these products ideal for space-constrained locations. The full-locking mating mechanism is engineered to fix a known weakness in traditional MMCX plug connectors, which can cause signal interruptions and intermittent power levels. The MMCX PoC solution is compact and 30% smaller than traditional MMC connectors. Applications include electronic devices, GPS antennas, sensors, and agricultural machinery.