73366-0010

Molex
538-73366-0010
73366-0010

製造商:

說明:
RF連接器/同軸連接器 50OHMS MCX R/A PCB RG316/U CABLE

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,076

庫存:
2,076
可立即送貨
在途量:
4,000
預期28/4/2026
工廠前置作業時間:
11
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$30.41 HK$30.41
HK$25.89 HK$258.90
HK$23.10 HK$577.50
HK$21.95 HK$2,195.00
HK$20.63 HK$5,157.50
HK$19.65 HK$9,825.00
HK$18.58 HK$18,580.00
HK$17.26 HK$34,520.00
HK$17.02 HK$85,100.00

商品屬性 屬性值 選擇屬性
Molex
產品類型: RF連接器/同軸連接器
RoHS:  
REACH - SVHC:
Connectors
MCX
Plug (Pin)
50 Ohms
6 GHz
Crimp
Right Angle
Standard
Cable Mount / Free Hanging
RG-174, 179, 187, 188, 316
Tray
整體表面處理: Nickel
主體材料: Zinc Alloy
主體類型: Right Angle
品牌: Molex
觸點材料: Brass
觸點电镀: Gold
組裝國家: Not Available
擴散國: Not Available
原產國: TW
頻率: 6 GHz
產品類型: RF Connectors / Coaxial Connectors
系列: 73366
原廠包裝數量: 1
子類別: RF Interconnects
零件號別名: 0733660010
每件重量: 1.315 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536901100
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

MMCX Power-over-Coax (PoC) Solution

Molex MMCX Power-over-Coax (PoC) Solution is designed to ensure reliable RF connections and uninterrupted power delivery in dynamic environments, such as automotive, industrial, and aerospace applications. The cable assemblies also offer seamless upgrades with IEC 61169-52 backward compatibility, and they do not require PCB receptacle changes (connector or PCB footprint). These PoC solution features a patent-pending mating technique to provide secure and stable connections that maintain electrical ground continuity, making these products ideal for space-constrained locations. The full-locking mating mechanism is engineered to fix a known weakness in traditional MMCX plug connectors, which can cause signal interruptions and intermittent power levels. The MMCX PoC solution is compact and 30% smaller than traditional MMC connectors. Applications include electronic devices, GPS antennas, sensors, and agricultural machinery.

Microminature RF Connectors

Molex Microminature RF Connectors are ideal for space-critical applications. A variety of connectors are available in a range of frequencies from DC to 65GHz. Molex Microminature RF Connectors are compact and lightweight, providing reliable, high-performance microwave solutions.

RF Connectors

Molex offers a wide range of RF connectors with frequencies ranging from DC to 50GHz. These versatile connectors are designed to provide unique solutions for modern applications. Molex RF Connectors are well-suited for military, automotive, medical, instrumentation, telecom, and wireless markets.