73276-0190

Molex
538-73276-0190
73276-0190

製造商:

說明:
RF連接器/同軸連接器 N PLUG, R/A FOR RG58 CABLE,50 OHMS

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 373

庫存:
373 可立即送貨
工廠前置作業時間:
17 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$147.96 HK$147.96
HK$128.23 HK$1,282.30
HK$121.57 HK$3,039.25
HK$119.77 HK$5,988.50
HK$105.71 HK$10,571.00
HK$98.56 HK$24,837.12
HK$95.60 HK$48,182.40
HK$93.38 HK$94,127.04
2,520 報價

商品屬性 屬性值 選擇屬性
Molex
產品類型: RF連接器/同軸連接器
RoHS:  
Connectors
N Type
Plug (Pin)
50 Ohms
Right Angle
RG-58
品牌: Molex
組裝國家: Not Available
擴散國: Not Available
原產國: TW
產品類型: RF Connectors / Coaxial Connectors
系列: 73276
原廠包裝數量: 1
子類別: RF Interconnects
零件號別名: 732760190 0732760190
每件重量: 49.534 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
BRHTS:
85366990
ECCN:
EAR99

4.3-10 RF Connector System and Cable Assemblies

Molex 4.3-10 RF Connector System and Cable Assemblies come in a small form factor with excellent passive intermodulation (PIM) and less torque than current interfaces. The 4.3-10 RF Connector System provides high-performance RF signal transmission with low-PIM performance and 100% data traceability. All of that is done with a connector that is 70% lighter and 30% smaller than DIN 7/16 connectors. Molex 4.3-10 RF Connector System and Cable Assemblies are ideal for base station antennas, signal optimization equipment, and network radio OEMs.

Medium RF Connectors

Molex Medium RF Connectors are versatile coaxial connectors with a constant 50Ω impedance. The connectors can accommodate a wide range of small to large coaxial cables and are designed to provide unique solutions for cutting-edge applications. Molex Medium RF Connectors are ideal for a wide range of applications including commercial vehicle, industrial, defense, data communications, telecommunications, and medical.