73251-1350

Molex
538-73251-1350
73251-1350

製造商:

說明:
RF連接器/同軸連接器 SMA JACK SMT 50OHM

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 4,839

庫存:
4,839
可立即送貨
在途量:
6,400
預期22/5/2026
9,600
預期27/5/2026
工廠前置作業時間:
12
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$33.46 HK$33.46
HK$28.44 HK$284.40
HK$25.40 HK$635.00
HK$24.08 HK$1,926.40
HK$22.61 HK$5,426.40
HK$21.54 HK$12,062.40
HK$19.89 HK$20,685.60
HK$18.91 HK$48,409.60

商品屬性 屬性值 選擇屬性
Molex
產品類型: RF連接器/同軸連接器
RoHS:  
REACH - SVHC:
Connectors
SMA
Jack (Socket)
50 Ohms
18 GHz
Solder
Straight
Standard
SMD/SMT
Tray
品牌: Molex
組裝國家: Not Available
擴散國: Not Available
原產國: TW
頻率: 18 GHz
產品類型: RF Connectors / Coaxial Connectors
系列: 73251
原廠包裝數量: 1
子類別: RF Interconnects
零件號別名: 0732511350
每件重量: 1.265 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536901100
TARIC:
8536691000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

RF Connectors

Molex offers a wide range of RF connectors with frequencies ranging from DC to 50GHz. These versatile connectors are designed to provide unique solutions for modern applications. Molex RF Connectors are well-suited for military, automotive, medical, instrumentation, telecom, and wireless markets.

Subminiature RF Connectors

Molex Subminiature RF Connectors are available for a variety of wireless applications, including networking equipment, data and telecommunication systems, industrial, medical, and more. A broad selection of connectors is available in a range of frequencies from DC to 65GHz. These RF connectors from Molex feature a subminiature design ideal for applications where space limitation is a factor.

Molex SMA RF Connectors

Molex SMA RF Connectors are high-performance subminiature connectors for microwave frequencies. The threaded coupling system ensures uniform contact of the outer conductors and enables SMA to minimize reflections and attenuation at higher frequencies while providing a high degree of mechanical strength and durability. Available in brass, beryllium copper, and stainless steel, Molex offers a wide range of designs including high-performance optimized SMA RF Connectors, operating to 27 GHz.
Learn More