73230-7175

Molex
538-73230-7175
73230-7175

製造商:

說明:
RF 電纜組件 SMA Plug R/A to SMA Plug Str on RG174 24 in

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 120

庫存:
120 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$173.28 HK$173.28
HK$144.67 HK$1,446.70
HK$138.34 HK$3,458.50
HK$133.90 HK$6,695.00
HK$129.47 HK$12,947.00
HK$122.31 HK$30,577.50
2,500 報價

商品屬性 屬性值 選擇屬性
Molex
產品類型: RF 電纜組件
RoHS:  
SMA
Plug (Male)
Right Angle
SMA
Plug (Male)
Straight
609.6 mm (24 in)
50 Ohms
6 GHz
RG-174
Bulk
品牌: Molex
連接器A極: Normal
連接器B極: Normal
觸點材料: Brass
觸點电镀: Gold
組裝國家: Not Available
擴散國: Not Available
原產國: CN
頻率範圍: 0 Hz to 6 GHz
最低頻率: 0 Hz
極性: Normal
產品類型: RF Cable Assemblies
系列: 73230
原廠包裝數量: 1
子類別: Cable Assemblies
零件號別名: 732307175 0732307175
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
TARIC:
8544200090
BRHTS:
85442000
ECCN:
EAR99

RF SMA Cable Assemblies

Molex RF SMA Cable Assemblies feature a wide range of cable assemblies with an SMA connector end and other various connector ends, including SMA, BNC, MMCX, and Type N. The cable assemblies offer straight and right-angle connector options and are available in 12" to 196" cable lengths for application flexibility. The Molex RF SMA Cable Assemblies operate with a 0GHz to 6GHz frequency range, a 50Ω impedance rating, and a 500VAC withstand voltage rating at 0.5mA. The SMA cable assemblies are ideal for various applications, including commercial aviation, consumer electronics, data, computing, MedTech, mobile devices, and telecommunications.

RF Cable Assemblies

Molex RF Cable Assemblies are available in a wide range of standard off-the-shelf RF cable assemblies with multiple configurations and lengths to provide immediate support for a wide range of applications. These cable assemblies provide a one-source solution to ensure reliability and performance for consumer/medical wireless devices and automotive smart systems. The Molex standard RF portfolio includes cable assemblies with BNC, SMA, MCX, MMCX, MCRF,  and D-Sub connectors.