73171-1930

Molex
538-73171-1930
73171-1930

製造商:

說明:
RF連接器/同軸連接器 BNC PLUG REVERS POLA RS POLARITY FOR RG5

壽命週期:
工廠指定訂單:
獲取報價以驗證製造商的當前價格、前置時間和訂購要求。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 841

庫存:
841 可立即送貨
數量超過841會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$45.21 HK$45.21
HK$41.10 HK$411.00
HK$38.96 HK$974.00
HK$38.06 HK$1,903.00
HK$36.25 HK$3,625.00
HK$31.73 HK$7,932.50
HK$30.74 HK$15,370.00
1,000 報價

商品屬性 屬性值 選擇屬性
Molex
產品類型: RF連接器/同軸連接器
RoHS:  
Connectors
RP-BNC
Plug (Socket)
50 Ohms
4 GHz
Crimp
Straight
Reverse
Cable Mount / Free Hanging
RG-58, 141, 303
Bulk
整體表面處理: Gold
主體材料: Brass
主體類型: Right Angle
品牌: Molex
觸點材料: Phosphor Bronze
觸點电镀: Gold
觸點終端: Crimp
組裝國家: Not Available
擴散國: Not Available
原產國: TW
耦合機制: Bayonet
頻率: 4 GHz
絕緣: Non-Isolated
最高工作溫度: + 165 C
最低工作溫度: - 65 C
產品類型: RF Connectors / Coaxial Connectors
系列: 73171
原廠包裝數量: 500
子類別: RF Interconnects
額定電壓: 1 kV
零件號別名: 0731711930
每件重量: 9 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Miniature RF Connectors

Molex Miniature RF Connectors are ideal for broadcast and demanding high-vibration and harsh environments. The broad offering of mid-size BNC and TNC connectors provides performance from DC to 12GHz. Molex Miniature RF connectors are designed to provide unique solutions for a wide range of applications.

RF Connectors

Molex offers a wide range of RF connectors with frequencies ranging from DC to 50GHz. These versatile connectors are designed to provide unique solutions for modern applications. Molex RF Connectors are well-suited for military, automotive, medical, instrumentation, telecom, and wireless markets.

Molex BNC RF Connectors

Molex BNC Connectors are easy-to-use miniature connectors suitable for a wide range of RF applications. Featuring a double-studded bayonet coupling system, BNC RF Connectors enable quick connects/disconnects. Commonly used in telecommunications as well as video, audio and test equipment applications, these RF Connectors are available in 75 Ohm versions to match the standard system impedance in video applications such as security systems and optimized 3 GHz BNC designs for today's HDTV equipment systems.
Learn More

Molex BNC RF Connectors

Molex BNC RF Connectors are easy-to-use miniature connectors suitable for a wide range of RF applications. Featuring a double-studded bayonet coupling system, BNC RF Connectors enable quick connects/disconnects. The connectors transmit signals up to 12GHz and exceed performance requirements of serial-data transmission for high-speed, high-definition TV (HDTV), HD video and broadcast applications. The BNC RF Connectors feature low return-loss performance that exceeds the Society of Motion Picture Television Engineers (SMPTE) standards to surpass serial data, transmission-performance requirements for high-speed, high-definition (HD) video and broadcast. This allows for sizeable future bandwidth expansion without hardware changes.
Learn More

BNC RF Cable Connectors & Assemblies

Molex BNC RF Cable Connectors and Assemblies exceed the industry's 8K high-speed serial-data performance requirements, transmitting signals up to 12GHz in right-angle, vertical, edge mount, and bulkhead PCB configurations. These BNC cables and assemblies feature a die-cast design and low return-loss performance, ensuring a long lifespan as bandwidth requirements evolve. The RF connectors and assemblies are available with 75Ω Belden 4794R cables, which can double the HD resolution for 8K HDTV, 8K HD video, and other broadcast applications. Molex BNC RF cable connectors and assemblies are ideal for augmented and virtual reality, telesurgery, 5G systems, real-time video, and a range of 8K applications.