73116-0046

Molex
538-73116-0046
73116-0046

製造商:

說明:
RF 電纜組件 Micro to Micro 9" 1.37MM CABLE

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 59

庫存:
59 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$20.22 HK$20.22
HK$17.18 HK$171.80
HK$16.11 HK$402.75
HK$15.54 HK$777.00
HK$15.29 HK$3,822.50
HK$15.21 HK$15,210.00
HK$12.49 HK$31,225.00

商品屬性 屬性值 選擇屬性
Molex
產品類型: RF 電纜組件
RoHS:  
MCRF
Plug (Male)
Right Angle
MCRF
Plug (Male)
Right Angle
230 mm (9.055 in)
50 Ohms
Coaxial
Black
品牌: Molex
觸點材料: Phosphor Bronze
觸點电镀: Gold
組裝國家: Not Available
擴散國: Not Available
原產國: TW
產品類型: RF Cable Assemblies
系列: 73116
原廠包裝數量: 1
子類別: Cable Assemblies
零件號別名: 0731160046 731160046
每件重量: 850 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8544200000
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
TARIC:
8544200090
MXHTS:
85442099
BRHTS:
85442000
ECCN:
EAR99

Molex RF Adapters

Molex RF Adapters consist of many types and styles of between series adapters. These RF/Microwave adapters are designed for test and measurement in the lab as well as system bulkhead applications. Molex RF Adapters provide transitions between popular coaxial connectors of differing interfaces (series). Adapters are available in a variety of materials and finishes. These materials and finishes include stainless steel with a passivated finish, nickel-plated brass, and nickel-plated beryllium copper.
Learn More

RF Connectors

Molex offers a wide range of RF connectors with frequencies ranging from DC to 50GHz. These versatile connectors are designed to provide unique solutions for modern applications. Molex RF Connectors are well-suited for military, automotive, medical, instrumentation, telecom, and wireless markets.

Micro-Coaxial Connectors

Molex Micro-Coaxial Connectors are ultra-small, low profile (0.81mm, 1.13mm, 1.32mm, 1.37mm diameter) RF Cable Assemblies designed to meet slim equipment requirements. Molex offers these cable assemblies in 3", 6", 9", 12" cable lengths with frequencies of up to 6GHz and an impedance of 50Ω. Molex Micro-Coaxial Connectors are well-suited for GPS devices, mobile phones, mobile gaming devices, mobile communications, Wi-Fi® devices, WiMax box, machine-to-machine (M2M) communications, computer connections, and computing systems.

Ultra Microminiature RF Connectors

Molex Ultra Microminiature RF Connectors solve miniaturization demands for wireless applications. Molex Ultra Microminiature RF Connectors are ultra-low profile coaxial interconnect solutions (as low as 1.8mm) that have a frequency range of DC to 6GHz to cover a broad range of potential applications.

RF Cable Assemblies

Molex RF Cable Assemblies are available in a wide range of standard off-the-shelf RF cable assemblies with multiple configurations and lengths to provide immediate support for a wide range of applications. These cable assemblies provide a one-source solution to ensure reliability and performance for consumer/medical wireless devices and automotive smart systems. The Molex standard RF portfolio includes cable assemblies with BNC, SMA, MCX, MMCX, MCRF,  and D-Sub connectors.