70107-5042

Molex
538-70107-5042
70107-5042

製造商:

說明:
集管和線殼 SL WtW Conn SR PANEL MNT PLG W/TPA 8CKT

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 371

庫存:
371 可立即送貨
數量超過371會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$15.12 HK$15.12
HK$14.63 HK$146.30
HK$12.08 HK$1,208.00
HK$11.84 HK$2,960.00
HK$10.19 HK$5,095.00
HK$9.37 HK$9,370.00
HK$8.80 HK$22,000.00
HK$8.38 HK$41,900.00

商品屬性 屬性值 選擇屬性
Molex
產品類型: 集管和線殼
RoHS:  
Wire Housings
Plug Housing
8 Position
2.54 mm (0.1 in)
1 Row
Panel Mount
Crimp
Pin (Male)
70107
SL
Wire-to-Wire, Signal
- 40 C
+ 105 C
Bulk
品牌: Molex
觸點類型: Pin (Male)
組裝國家: Not Available
擴散國: Not Available
原產國: US
外殼顏色: Black
插座類型: Male
外殼材料: Polyester
絕緣電阻: 10 GOhms
產品類型: Headers & Wire Housings
原廠包裝數量: 500
子類別: Headers & Wire Housings
額定電壓: 250 V
零件號別名: 701075042 0701075042
每件重量: 2 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8538906000
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8547200090
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

SL Modular Connectors

Molex SL (Stackable Linear) Modular Connectors include surface mount headers for low-power and signal wire-to-board and wire-to-wire applications. The comprehensive SL Modular Connector System includes two independent points of contact, a positive lock that secures retention between headers and receptacles, and a 2.54mm pitch. These connectors and assemblies provide ideal wire-to-wire solutions and supports a range of wire-to-board applications. Molex SL Modular Connectors are ideal for HVAC equipment, dental equipment, breathing machines, computer peripherals, and various automotive applications.

具有TPA和CPA的SL模製連接器

Molex SL™ Modular Connectors with TPA and CPA are Stackable Linear Modular Connectors featuring Terminal Position Assurance lock and Connector Position Assurance lock. TPA lock reduces the risk of terminal back-out in high-vibration environments. CPA lock ensures wire-to-wire and wire-to-board mating interface will not disengage in high-vibration environments. Molex SL series leads the consumer electronics and automotive industries with the largest number of variations and cabling configurations.
Learn More