70021-0081

Molex
538-70021-0081
70021-0081

製造商:

說明:
集管和線殼 SL Term Crp M 15 S Au 22-24 Reel #LF

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 20,000

庫存:
20,000 可立即送貨
工廠前置作業時間:
15 週 工廠預計生產時間數量大於所顯示的數量。
最少: 20000   多個: 20000
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個20000)
HK$1.24 HK$24,800.00
HK$1.18 HK$47,200.00
HK$1.15 HK$69,000.00

備用包裝

製造商 元件編號:
包裝:
Cut Tape
供貨情況:
庫存量
價格:
HK$2.02
最小值:
100
製造商 元件編號:
包裝:
Bulk
供貨情況:
庫存量
價格:
HK$3.53
最小值:
1
製造商 元件編號:
包裝:
Reel
供貨情況:
庫存量
價格:
HK$1.45
最小值:
1000

商品屬性 屬性值 選擇屬性
Molex
產品類型: 集管和線殼
RoHS:  
Contacts
Crimp
Gold
70021
SL
24 AWG
Reel
品牌: Molex
觸點材料: Tin
組裝國家: Not Available
擴散國: Not Available
原產國: MY
插座類型: Male
產品類型: Headers & Wire Housings
原廠包裝數量: 20000
子類別: Headers & Wire Housings
零件號別名: 0700210081 700210081
每件重量: 94 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
Alternate Packaging Options for Terminals on Banded Reels

In order to better meet your needs, Mouser provides this product
in multiple packaging options. The "MR" suffix at the end of the
Mouser Part Number designates a scaled-down reel size. The "CT"
suffix at the end of the Mouser Part Number designates a cut
strip. The "LP" suffix at the end of the Mouser Part Number
designates loose piece. An item lacking the suffix of "MR",
"CT", or "LP" is available in its original manufacturer standard
packaging.

Please contact a Mouser Technical Sales Representative for
further information.

5-0814-6

CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
TARIC:
8536901000
BRHTS:
85369090
ECCN:
EAR99

SL Modular Connectors

Molex SL (Stackable Linear) Modular Connectors include surface mount headers for low-power and signal wire-to-board and wire-to-wire applications. The comprehensive SL Modular Connector System includes two independent points of contact, a positive lock that secures retention between headers and receptacles, and a 2.54mm pitch. These connectors and assemblies provide ideal wire-to-wire solutions and supports a range of wire-to-board applications. Molex SL Modular Connectors are ideal for HVAC equipment, dental equipment, breathing machines, computer peripherals, and various automotive applications.