64323-1319 (Mouser Reel)

Molex
538-64323-1319-MR
64323-1319 (Mouser Reel)

製造商:

說明:
汽車連接器 TERM F .5-1MM WIRE REEL OF 1000

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 27500   多個: 1000
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個1000)
HK$9.70 HK$271,600.00

備用包裝

製造商 元件編號:
包裝:
Bulk
供貨情況:
庫存量
價格:
HK$18.74
最小值:
1
製造商 元件編號:
包裝:
Cut Tape
供貨情況:
庫存量
價格:
HK$12.17
最小值:
100

商品屬性 屬性值 選擇屬性
Molex
產品類型: 汽車連接器
RoHS:  
Terminals
Socket (Female)
Cable Mount / Free Hanging
Crimp
Gold
20 AWG
18 AWG
64323
Reel
應用: Automotive, Power, Wire-to-Wire
品牌: Molex
聯繫人性別: Socket (Female)
觸點材料: Copper Alloy
組裝國家: Not Available
擴散國: Not Available
原產國: FR
额定电流: 12 A
描述/功能: CMC and CMX Sealed, Hybrid, Modular Connectors
裝配角: Straight
產品類型: Automotive Connectors
原廠包裝數量: 1000
子類別: Automotive Connectors
公司名稱: CMC
額定電壓: 14 VDC
線規范圍: 18 AWG to 20 AWG
零件號別名: 643231319 0643231319 64323-1319
每件重量: 285 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
Alternate Packaging Options for Terminals on Banded Reels

In order to better meet your needs, Mouser provides this product
in multiple packaging options. The "MR" suffix at the end of the
Mouser Part Number designates a scaled-down reel size. The "CT"
suffix at the end of the Mouser Part Number designates a cut
strip. The "LP" suffix at the end of the Mouser Part Number
designates loose piece. An item lacking the suffix of "MR",
"CT", or "LP" is available in its original manufacturer standard
packaging.

Please contact a Mouser Technical Sales Representative for
further information.

5-0814-6

CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99

Vertical Farming

Molex Technology in LED lighting is spurring innovative approaches to farming, allowing crops to be grown without direct sunlight in self-contained, environment-controlled, and monitored buildings, also known as vertical farming. Horticulture-specific wavelength LEDs provide the necessary light but are dependent on the most innovative and reliable interconnect products. Molex is a recognized leader in providing sealed and unsealed interconnect solutions, wire and cable assemblies, and thermal management expertise for a range of lighting segments and offers vertical farmers the needed simplicity, flexibility, and innovation.

Powertrain Solutions

Molex Powertrain Solutions strike the balance between space, weight, and power, optimizing the Original Equipment Manufacturer (OEM) design. Building a better powertrain starts with electronic technologies and components that work flawlessly. Molex Powertrain Solutions are ideal for throttle control, engine controllers, and transmission controller applications.

Molex CMC混合動力汽車連接器

Molex為運輸業研發了封閉、高密度型CMC混合連接器系列產品。 其特點包括:小巧設計、2.54mm腳距尺寸、啞光密封技術和機械極化。CMC混合型 連接器專為惡劣環境中的高導電性應用而設,支援從2.5A到12.0A的低中高電流的應用,支援IPx9K評級和500mbar水密執行能力的密封應用。Molex CMC混合連接器是運輸行業的重型、動力總成和隨身電子設備,如引擎控制單元(ECU)、車廂、齒輪箱、電子園區剎車、懸掛控制器,以及汽車和商用車組件電子設備的理想之選。標準版的Molex CMC混合連接器備有CP 0.635mm (0.025")和CP 1.50mm (0.059")端子尺寸。
瞭解更多

MolexCMC混合連接器系列產品進行了擴展,支援從2.5A到21.0A的低中高電流應用。
檢視所有Molex CMC混合型連接器

Environmentally Sealed Connectors

Molex Environmentally Sealed Connectors provide an ideal interconnect solution for heavy-duty and harsh-environment applications. Molex offers a wide range of standard-sealed and custom-sealed interconnect systems. These connectors are suitable for applications requiring ruggedized sealed plugs, receptacles, and power connectors, including IP67 or IP68 ratings.