63828-0600

Molex
538-63828-0600
63828-0600

製造商:

說明:
折皺器/折皺工具 Hand Crimp Tool EconoLatch 16-18AWG

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3

庫存:
3 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$3,731.72 HK$3,731.72
HK$3,506.32 HK$17,531.60
HK$3,402.42 HK$34,024.20
HK$3,258.90 HK$81,472.50

商品屬性 屬性值 選擇屬性
Molex
產品類型: 折皺器/折皺工具
RoHS:
Crimpers
Crimp Tool
Econolatch Series Terminals
品牌: Molex
色彩: Red
組裝國家: Not Available
擴散國: Not Available
原產國: DE
描述/功能: 18 AWG to 16 AWG wires
產品類型: Crimpers
系列: 207129
原廠包裝數量: 1
子類別: Tools
公司名稱: EconoLatch
零件號別名: 638280600 0638280600
每件重量: 667.345 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8205590000
CAHTS:
8203200090
USHTS:
8203206060
JPHTS:
820320000
TARIC:
8203200000
BRHTS:
82032090
ECCN:
EAR99

EconoLatch Hand Crimp Tool

Molex EconoLatch Hand Crimp Tool is a full-cycle ratcheting hand tool that ensures complete crimp and is ergonomically designed with soft handles. This tool is precisely designed for crimping profiles with simple contact positioning. The crimper tool is easy to handle due to the force ratio. This modular crimp head can be removed and used in the air-powered tool accompanied by an air-powered crimp adapter. The crimper tool can also be used in the battery-powered tool accompanied by a battery-powered crimp adapter.

Mini-Fit Sr.™ 連接器

Molex Mini-Fit Sr.™ Connectors are available in silver along with other options and support up to 50.0A current with superb electrical reliability and significant cost-savings over a vast range of industrial, consumer, power supply, medical and commercial vehicle applications. The connectors have polarized housing that prevents connector mis-mating, dual-beam (female) terminal design that gives four points of contact to ensure superb contact reliability, and prevents terminal back-out with Terminal Position Assurance (PTA) retainer on housings.
Learn More