560023-0750

Molex
538-560023-0750
560023-0750

製造商:

說明:
汽車連接器 CTX50 REC IMPRVD SN LG-B-WIND

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 22,017

庫存:
22,017
可立即送貨
在途量:
64,000
預期14/5/2026
工廠前置作業時間:
13
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$1.07 HK$1.07
HK$0.296 HK$14,800.00

商品屬性 屬性值 選擇屬性
Molex
產品類型: 汽車連接器
RoHS:  
560023
品牌: Molex
組裝國家: Not Available
擴散國: Not Available
原產國: US
產品類型: Automotive Connectors
原廠包裝數量: 16000
子類別: Automotive Connectors
公司名稱: CTX50
零件號別名: 5600230750 05600230750
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99

Roving Hot Spot Solutions

Molex Roving Hot Spot Solutions are designed to handle the abuse of harsh environments while providing the performance required for today's smart cities, boasting some of the highest IP ratings on the market. As cities become smarter, the need for a network that is reliable and large enough to handle all of that data is critical. And while equipping fleets of busses and cabs, garbage trucks, and street cleaners with sensors and electronics has created a robust mesh network, it's also posed the need for electronics that can withstand the rugged environment of everyday urban use. These Molex solutions enable innovators to transform cities into Wi-Fi® mesh networks composed of mobile hotspots.

Mini50 Unsealed Automotive Connectors

Molex Mini50 Unsealed Automotive Connectors are a wire-to-board connection system with smaller terminals to fit more low-current electrical circuits in interior, unsealed, transportation-vehicle environments. The CTX50 mating terminal wire grip design offers the ability to reduce wire gauge sizes while maintaining retention strength. The design achieves a 50% space savings compared to traditional USCAR standard 0.64mm unsealed connector systems. Orientation features are molded into the header, vertical or right angle options provide wire-routing and module design flexibility. This system includes gold, SMT, and 2Ckt size models, tape and reel options, plus models with an independent secondary lock (ISL) and connector position assurance (CPA). Molex Mini50 Unsealed Automotive Connectors are well-suited for automotive and commercial transportation applications including headliners, navigation, radios, cameras, HVAC, switches, lighting, mirrors, and steering wheel columns.

Mini50連接系統

Molex Mini50連接系統與傳統的USCAR 0.64mm連接器(帶密封或非密封的Mini50單列和雙列插座)相比,可節省50%的空間,其較小的端子可適應運輸車輛內部環境中的更多小電流電路。當今的運輸行業整合多種設備,因此需要具有更小重量、更小佔位和更低成本的線束。Molex Mini50線束可在有限的空間內提供可靠性能,因此非常適用於信息娛樂、照明和暖通空調系統領域的應用。

Safety & Driver Assist Solutions

Molex Safety and Driver Assist Solutions streamline the development of advanced features strategically designed to create a safer driving experience. Advanced Driver Assist Systems (ADAS) embedded in intelligent vehicles are virtual copilots. Automotive sensors and cameras enable facial/eye recognition, blind-spot monitoring, and parking assistance. Molex Safety and Driver Assist Solutions are ideal for night vision, distance warnings, airbags, and seat belts.