560020-1430

Molex
538-560020-1430
560020-1430

製造商:

說明:
集管和線殼 WTB Header SR Vert. 15 Crcts Gold Over Nickel NAT

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,611

庫存:
1,611 可立即送貨
數量超過1611會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個1950)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$27.70 HK$27.70
HK$23.51 HK$235.10
HK$19.97 HK$1,997.00
HK$16.77 HK$8,385.00
完整捲(訂購多個1950)
HK$16.77 HK$32,701.50
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Molex
產品類型: 集管和線殼
RoHS:  
Headers
Shrouded
14 Position
2 mm (0.079 in)
1 Row
SMD/SMT
Solder
Straight
Pin (Male)
Gold
560020
DuraClik
Wire-to-Board, Signal
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
品牌: Molex
觸點材料: Copper Alloy
組裝國家: Not Available
擴散國: Not Available
原產國: CN
额定电流: 3 A
易燃性等級: UL 94 V-0
外殼顏色: Natural
外殼材料: Polyamide (PA)
產品類型: Headers & Wire Housings
原廠包裝數量: 1950
子類別: Headers & Wire Housings
額定電壓: 125 V
零件號別名: 5600201430 05600201430
每件重量: 1.521 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

DuraClik TPA Wire-to-Board Connectors

Molex DuraClik Terminal Position Assurance (TPA) Wire-to-Board Connectors and Retainers helps position and provides up to 30N of terminal retention force.

Roving Hot Spot Solutions

Molex Roving Hot Spot Solutions are designed to handle the abuse of harsh environments while providing the performance required for today's smart cities, boasting some of the highest IP ratings on the market. As cities become smarter, the need for a network that is reliable and large enough to handle all of that data is critical. And while equipping fleets of busses and cabs, garbage trucks, and street cleaners with sensors and electronics has created a robust mesh network, it's also posed the need for electronics that can withstand the rugged environment of everyday urban use. These Molex solutions enable innovators to transform cities into Wi-Fi® mesh networks composed of mobile hotspots.

DuraClik線對板連接器

Molex DuraClik SMT線對板連接器提供端子固定器選項,相比於競爭產品,在高振動及高溫應用中具備優越的電氣接點可靠性及插配穩固性,可節省更多空間。Molex DuraClik 2.00mm間距連接器系列提供2至15個電路的鍍錫及鍍金選項。ISL與TPA版本的作業溫度可達+125°C,符合高水準汽車乘客車廂的需求。TPA版本還提供慣性鎖,在元件插配前段時需要更高的插入力,以協助確保連接牢固。

Body Electronics Solutions

Molex Body Electronics Solutions create dynamic solutions for unique driving styles and enhance vehicle functionality. Molex Body Electronics products include control modules, cable assemblies, and interconnects that minimize weight and maximize space utilization. Molex Body Electronics are ideal for steering, power distribution, entry systems, and climate control applications.

DuraClik™ ISL Wire-to-Board Connectors

Molex DuraClik ISL Wire-to-Board Connectors and Retainers provides customers with the option of an independent secondary lock that provides up to 50N of retention force for superior terminal retention assurance.