55917-2230

Molex
538-55917-2230
55917-2230

製造商:

說明:
集管和線殼 MicroClasp Hdr DR Vt 22Ckt W/O PCBLctr

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 4000   多個: 2000
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$11.51 HK$46,040.00

商品屬性 屬性值 選擇屬性
Molex
產品類型: 集管和線殼
RoHS:  
Headers
Plug Housing
22 Position
2 mm (0.079 in)
2 Row
Solder Pin
Straight
Tin
55917
MicroClasp
Wire-to-Board
- 25 C
+ 85 C
品牌: Molex
觸點材料: Tin
組裝國家: Not Available
擴散國: Not Available
原產國: VN
额定电流: 3 A
易燃性等級: UL 94 V-0
外殼顏色: Natural
外殼材料: Polyester
產品類型: Headers & Wire Housings
原廠包裝數量: 2000
子類別: Headers & Wire Housings
額定電壓: 250 V
零件號別名: 559172230 0559172230
每件重量: 1.635 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536690000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

MicroClasp Wire-to-Board Connector System

Molex MicroClasp Wire-to-Board Connector System provides space savings and easy mating/unmating compared to similar 2.00 and 2.50mm pitch wire-to-board systems. MicroClasp includes a unique inner positive lock that provides latch protection, secure retention, and an audible mating "click". The terminal design offers low insertion and withdrawal forces and is able to carry 3.0A current in a compact 2.00mm pitch design. Molex MicroClasp system is available in 2-40 circuits in SMT and through-hole designs, and in single- and dual-row versions.