55091-0374

Molex
538-55091-0374
55091-0374

製造商:

說明:
板對板及夾層連接器 .635 HEADER SURFACE MNT 30 CKT

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 5,366

庫存:
5,366 可立即送貨
工廠前置作業時間:
17 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個1000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$22.77 HK$22.77
HK$19.32 HK$193.20
HK$17.26 HK$431.50
HK$16.44 HK$1,644.00
HK$15.62 HK$3,905.00
HK$15.45 HK$7,725.00
完整捲(訂購多個1000)
HK$13.65 HK$13,650.00
HK$13.56 HK$27,120.00
HK$13.23 HK$66,150.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Molex
產品類型: 板對板及夾層連接器
RoHS:  
Headers
30 Position
0.64 mm (0.025 in)
2 Row
Solder
Vertical
6 mm, 12 mm
500 mA
100 V
- 55 C
+ 105 C
Gold
Copper
Liquid Crystal Polymer (LCP)
55091
Reel
Cut Tape
MouseReel
品牌: Molex
組裝國家: Not Available
擴散國: Not Available
原產國: CN
易燃性等級: UL 94 V-0
產品類型: Board to Board & Mezzanine Connectors
原廠包裝數量: 1000
子類別: Board to Board & Mezzanine Connectors
公司名稱: SlimStack
零件號別名: 0550910374
每件重量: 401.390 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536901100
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

SlimStack 0.635mm Board-to-Board Connectors

Molex SlimStack 0.635mm Floating Board-to-Board Connectors offer a 100V voltage rating, 0.5A/circuit current, and 1000MΩ insulation resistance. These connectors feature a wide floating range and withstand high operating temperatures up to +125°C. The series is available in different stack heights from 12mm to 16mm, offering design flexibility for automotive, industrial, and consumer applications. Molex SlimStack 0.635mm Floating Board-to-Board Connectors are ideal for LED displays, car infotainment systems, and PLC/motion control units.

Augmented Reality

Augmented Reality (AR) can go beyond video games and offer advantages to various industries. AR improves both safety and efficiency and allows engineers freedom from physical constraints, and Molex solutions keep electronic designs secure and electrical connections reliable. Discover new realities in augmented reality and examine the key products empowering companies to develop AR products and technologies that are enhancing human capabilities in manufacturing applications.

Board-to-Board Connectors

Molex Board-to-Board Connectors are available in a variety of configurations, offering an expansive array of pitches and stacking heights. The printed circuit board (PCB) is a foundational staple in the electronics industry, and with continuing trends toward miniaturization, designers need a more diverse range of solutions for creating dependable PCB connections. To fit a range of applications, Molex Board-to-Board Connectors include mezzanine, backplane, coplanar, and more. These connectors are ideal for microminiature and high-power applications.

High-Speed Solutions

Molex High-Speed Solutions meet the most stringent high-speed performance requirements. The broad connector portfolio supports a wide range of data rates in multiple sizes and shapes. High-speed interconnect solutions provide the flexibility and scalability required to meet the demands of next-generation systems.

微型化解決方案

Molex微型化解決方案適合用於汽車、智慧型裝置、行動裝置和醫療技術等眾多應用。這些連接器可節省空間、發出高密度訊號,且耐用。Molex連接器的微型化優勢在於將更多元件安裝到更小的空間中,因此能在不增加尺寸或重量的情況下加入功能。

SlimStack連接器系列

Molex SlimStack™連接器系列為設計人員提供多種節省空間的SMT堆疊連接器。SlimStack連接器間距為0.35 mm至2.00 mm,插配高度介於0.60 mm至16.00 mm,插配寬度介於2.00 mm至7.20 mm。電路數量從10到最多200。