50597-8010

Molex
538-50597-8010
50597-8010

製造商:

說明:
集管和線殼 CP6.5 CRIMP TERMINAL FEMALE 16-20AWG

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 15,000

庫存:
15,000
可立即送貨
在途量:
18,000
預期20/5/2026
工廠前置作業時間:
13
工廠預計生產時間數量大於所顯示的數量。
最少: 3000   多個: 3000
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個3000)
HK$0.608 HK$1,824.00
HK$0.592 HK$3,552.00
HK$0.534 HK$6,408.00
HK$0.501 HK$22,545.00
HK$0.485 HK$48,015.00

商品屬性 屬性值 選擇屬性
Molex
產品類型: 集管和線殼
RoHS:  
Contacts
Cable Mount / Free Hanging
Crimp
Socket (Female)
Tin
50597
CP-6.5
Wire-to-Wire, Power
20 AWG to 16 AWG
Reel
品牌: Molex
觸點材料: Tin
組裝國家: Not Available
擴散國: Not Available
原產國: JP
额定电流: 12.5 A
產品類型: Headers & Wire Housings
原廠包裝數量: 3000
子類別: Headers & Wire Housings
額定電壓: 600 VAC/DC
零件號別名: 505978010 0505978010
每件重量: 270.200 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536901100
USHTS:
8536904000
TARIC:
8536699099
ECCN:
EAR99

CP-6.5 Wire-to-Board Connector System

Molex CP-6.5 Wire-to-Board Connector System is a foolproof interconnect system that provides quick, easy identification of mated pairs in wire-to-board applications. The 6.50mm wire-to-board receptacles and PCB headers have color-coded housings to differentiate mating possibilities. Connectors with mismatched colors do not mate. Unique keying features within each header and receptacle housing prevent the entry of the receptacle into the header when mismated. A positive lock feature produces an audible click when fully mated.