505550-1620

Molex
538-505550-1620
505550-1620

製造商:

說明:
板對板及夾層連接器 SlimStack .40mm Plug 16Ckt

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 617

庫存:
617 可立即送貨
工廠前置作業時間:
14 週 工廠預計生產時間數量大於所顯示的數量。
數量超過617會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$5.51 HK$5.51
HK$4.83 HK$48.30
HK$4.41 HK$110.25
HK$3.98 HK$398.00
HK$3.63 HK$907.50
HK$2.93 HK$2,930.00
HK$2.75 HK$6,875.00
完整捲(訂購多個7000)
HK$2.49 HK$17,430.00
HK$2.38 HK$33,320.00

商品屬性 屬性值 選擇屬性
Molex
產品類型: 板對板及夾層連接器
RoHS:  
Plugs
16 Position
0.4 mm (0.016 in)
2 Row
Solder
Vertical
0.8 mm
300 mA
50 V
- 40 C
+ 85 C
Gold
Liquid Crystal Polymer (LCP)
505550
Reel
Cut Tape
應用: Board to Board
品牌: Molex
安裝風格: PCB
產品類型: Board to Board & Mezzanine Connectors
原廠包裝數量: 7000
子類別: Board to Board & Mezzanine Connectors
公司名稱: SlimStack
零件號別名: 5055501620 05055501620
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Augmented Reality

Augmented Reality (AR) can go beyond video games and offer advantages to various industries. AR improves both safety and efficiency and allows engineers freedom from physical constraints, and Molex solutions keep electronic designs secure and electrical connections reliable. Discover new realities in augmented reality and examine the key products empowering companies to develop AR products and technologies that are enhancing human capabilities in manufacturing applications.

Board-to-Board Connectors

Molex Board-to-Board Connectors are available in a variety of configurations, offering an expansive array of pitches and stacking heights. The printed circuit board (PCB) is a foundational staple in the electronics industry, and with continuing trends toward miniaturization, designers need a more diverse range of solutions for creating dependable PCB connections. To fit a range of applications, Molex Board-to-Board Connectors include mezzanine, backplane, coplanar, and more. These connectors are ideal for microminiature and high-power applications.

微型化解決方案

Molex微型化解決方案適合用於汽車、智慧型裝置、行動裝置和醫療技術等眾多應用。這些連接器可節省空間、發出高密度訊號,且耐用。Molex連接器的微型化優勢在於將更多元件安裝到更小的空間中,因此能在不增加尺寸或重量的情況下加入功能。

Industry 4.0 Solutions

Molex Industry 4.0 Solutions feature a wide range of technologies geared to help revolutionize the industrial automation market. This fourth industrial revolution brings the promise of greater freedom and flexibility for machine builders and line developers to venture beyond current restrictive and proprietary solutions. As global markets expand, industrial automation machine builders appear to be steadily transitioning beyond the limitations of proprietary solutions and wiring in favor of more open platforms. These Molex products are ruggedly designed and engineered to provide infrastructure solutions for harsh-duty manufacturing environments, including automotive, food/beverage, material handling, and commercial vehicles.

SlimStack連接器系列

Molex SlimStack™連接器系列為設計人員提供多種節省空間的SMT堆疊連接器。SlimStack連接器間距為0.35 mm至2.00 mm,插配高度介於0.60 mm至16.00 mm,插配寬度介於2.00 mm至7.20 mm。電路數量從10到最多200。