503300-4110

Molex
538-503300-4110
503300-4110

製造商:

說明:
FFC和FPC連接器 41P .25mm PITCH R/A SMT FRONT FLIP

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 7,196

庫存:
7,196 可立即送貨
數量超過7196會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$24.82 HK$24.82
HK$24.41 HK$244.10
HK$19.89 HK$497.25
HK$18.82 HK$4,705.00
HK$18.25 HK$9,125.00
HK$15.95 HK$15,950.00
完整捲(訂購多個3000)
HK$13.73 HK$41,190.00
HK$12.66 HK$75,960.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Molex
產品類型: FFC和FPC連接器
RoHS:  
Board Mount
41 Position
0.25 mm
SMD/SMT
Right Angle
Top Contact
Gold
300 mA
503300
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
品牌: Molex
組裝國家: Not Available
擴散國: Not Available
原產國: JP
易燃性等級: UL 94 V-0
外殼顏色: Black
外殼材料: Liquid Crystal Polymer (LCP)
安裝風格: SMD/SMT
產品類型: FFC & FPC Connectors
原廠包裝數量: 3000
子類別: FFC & FPC Connectors
額定電壓: 50 V
零件號別名: 5033004110 5033004110
每件重量: 82.450 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

0.25mm Pitch Easy-On Top-Contact FPC Connectors

Molex 0.25mm Pitch Easy-On Top-Contact FPC Connectors achieve PCB space savings and contact reliability. The 503300 series offers greater design flexibility as it enables designers to place the top-contact version on one board and wrap the FPC cable under to mate with a bottom-contact type (Molex 503320 series). Molex 0.25mm Pitch Easy-On™ Top-Contact FPC Connectors feature a unique spring-terminal design and a contact force that secures the actuator in place while at the same time providing contact force on the cable for secure electrical contact, even when subjected to shock or vibration. A robust front-flip Easy-On actuator design protects the actuator from damage by operator handling. With an ultra-narrow depth of 3.20mm, the 503300 series is making it ideal for smart/mobile phones, tablet PCs, car audio, digital still cameras, portable games, and navigation equipment.