500592-0500

Molex
538-500592-0500
500592-0500

製造商:

說明:
集管和線殼 CP-2.5 RECEPT 2.5mm POS LOCK SR 5CKT

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 20,060

庫存:
20,060 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$1.64 HK$1.64
HK$1.02 HK$10.20
HK$0.954 HK$23.85
HK$0.921 HK$92.10
HK$0.88 HK$220.00
HK$0.723 HK$723.00
HK$0.715 HK$2,145.00
HK$0.707 HK$3,535.00
HK$0.649 HK$6,490.00

商品屬性 屬性值 選擇屬性
Molex
產品類型: 集管和線殼
RoHS:  
Wire Housings
Receptacle Housing
5 Position
2.5 mm (0.098 in)
1 Row
Cable Mount / Free Hanging
Crimp
Straight
Socket (Female)
500592
CP-2.5
Wire-to-Board, Wire-to-Wire, Signal
- 40 C
+ 85 C
品牌: Molex
觸點類型: Socket (Female)
組裝國家: Not Available
擴散國: Not Available
原產國: JP
易燃性等級: UL 94 V-0
外殼顏色: Natural
插座類型: Female
外殼材料: Polyester
產品類型: Headers & Wire Housings
原廠包裝數量: 1000
子類別: Headers & Wire Housings
零件號別名: 5005920500 05005920500
每件重量: 1.176 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8547200000
USHTS:
8538906000
ECCN:
EAR99

CP-2.5 Mini Connector System

Molex CP-2.5 Mini Connector System provides electrical and mechanical reliability in a compact design that meets the industry requirements of consumer and industrial applications. Molex CP-2.5 Mini Connectors provide a space-saving 2.5mm pitch design. Interia lock ensures wires are fully inserted, while terminal position assurance (TPA) ensures complete, low-insertion-force locking. The series offers 250VAC maximum voltage, 3A maximum current, and a -40°C to +85°C operating temperature range.