50-84-2090

Molex
538-50-84-2090
50-84-2090

製造商:

說明:
管腳和插座連接器 RECP 9P 11.0 AMPERES

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 4,391

庫存:
4,391 可立即送貨
工廠前置作業時間:
19 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$4.85 HK$4.85
HK$4.11 HK$41.10
HK$3.08 HK$77.00
HK$2.70 HK$270.00
HK$2.25 HK$562.50
HK$2.06 HK$2,472.00
HK$2.04 HK$6,120.00
HK$1.98 HK$20,196.00

商品屬性 屬性值 選擇屬性
Molex
產品類型: 管腳和插座連接器
RoHS:  
Receptacle Housings
9 Position
3 Row
6.35 mm
Crimp
Free Hanging
Nylon
20 A
42022
Bulk
MLX
品牌: Molex
觸點類型: Pin, Socket
組裝國家: Not Available
擴散國: Not Available
原產國: IN
易燃性等級: UL 94 V-2
外殼顏色: Natural
插座類型: Receptacle
產品類型: Pin & Socket Connectors
原廠包裝數量: 600
子類別: Pin & Socket Connectors
零件號別名: 0050842090
每件重量: 6.878 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8538900000
TARIC:
8547200090
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99

MLX Power Connectors

Molex MLX Power Connectors feature an industry compatible line of 2.13mm diameter plug and cap power connections with a positive lock design and fully isolated contacts. These connectors are interchangeable, intermateable, and intermountable with industry standard products. The polarized housing accepts both male and female Molex terminals as well as industry compatible terminals. Molex MLX connectors offer circuit identification grooves for circuits two and three along with the industry standard identification rib for circuit one. These connectors are ideal for networking, industrial automation, commercial vehicles, and ATMs.