44150-0022

Molex
538-44150-0022
44150-0022

製造商:

說明:
模組連接器/乙太網路連接器 MODJACK RA FLGLS CAT5 PTH 4PORT SHLD

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$146.07 HK$146.07
HK$124.20 HK$1,242.00
HK$116.40 HK$2,910.00
HK$110.89 HK$5,544.50
HK$104.23 HK$12,507.60
HK$101.43 HK$24,343.20

商品屬性 屬性值 選擇屬性
Molex
產品類型: 模組連接器/乙太網路連接器
RoHS:  
Connectors
Modular
Jack (Female)
RJ45
8P8C
Shielded
Cat 5
Right Angle
Solder
1.5 A
150 VAC
- 40 C
+ 85 C
Black
44150
Tray
品牌: Molex
觸點材料: Tin
觸點电镀: Gold
組裝國家: Not Available
擴散國: Not Available
原產國: CN
易燃性等級: UL 94 V-0
端口數: 4 Port
定位數: 8 Position
間距: 1.02 mm
產品類型: Modular Connectors / Ethernet Connectors
原廠包裝數量: 1
子類別: Modular Connectors / Ethernet Connectors
零件號別名: 0441500022
每件重量: 17.522 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536694040
JPHTS:
8536900002
KRHTS:
8536909010
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85369090
ECCN:
EAR99

Standard Modular Jacks

Molex Standard Modular Jacks ensure high performance and superior reliability across a wide range of Ethernet data speeds. These modular jacks deliver fleixibility for a variety of design needs and include RJ11 and RJ45 jacks in right-angle or vertical top/bottom-entry styles with through-hole or SMT soldering. The jacks come in single-port or ganged and stacked multi-port versions. Molex Standard Modular Jacks offer Cat 3, Cat 5, and Cat 5e speeds and a variety of options, including shielding for advanced EMI/RFI protection. Applications include a wide range of consumer, home appliance, medical, telecom/networking, and industrial uses.