43255-0147

Molex
538-43255-0147
43255-0147

製造商:

說明:
管腳和插座連接器 0.084 SERIES MLX HE 9CKT WITH PEG

壽命週期:
工廠指定訂單:
獲取報價以驗證製造商的當前價格、前置時間和訂購要求。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 414

庫存:
414 可立即送貨
數量超過414會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$21.78 HK$21.78
520 報價

商品屬性 屬性值 選擇屬性
Molex
產品類型: 管腳和插座連接器
RoHS:  
Header Assemblies
9 Position
3 Row
Socket (Female)
6.35 mm
Through Hole
PCB
Nylon
Tin
Tin
600 V
20 A
43255
Tray
MLX
品牌: Molex
組裝國家: Not Available
擴散國: Not Available
原產國: IN
易燃性等級: UL 94 V-2
外殼顏色: Natural
裝配角: Vertical
產品類型: Pin & Socket Connectors
原廠包裝數量: 520
子類別: Pin & Socket Connectors
零件號別名: 0432550147
每件重量: 5.224 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

MLX Power Connectors

Molex MLX Power Connectors feature an industry compatible line of 2.13mm diameter plug and cap power connections with a positive lock design and fully isolated contacts. These connectors are interchangeable, intermateable, and intermountable with industry standard products. The polarized housing accepts both male and female Molex terminals as well as industry compatible terminals. Molex MLX connectors offer circuit identification grooves for circuits two and three along with the industry standard identification rib for circuit one. These connectors are ideal for networking, industrial automation, commercial vehicles, and ATMs.