43255-0019

Molex
538-43255-0019
43255-0019

製造商:

說明:
管腳和插座連接器 6.35MM PCB RECT 4P

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3,159

庫存:
3,159 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$7.07 HK$7.07
HK$6.00 HK$60.00
HK$5.80 HK$145.00
HK$5.10 HK$510.00
HK$4.55 HK$1,137.50
HK$3.86 HK$4,168.80
HK$3.61 HK$7,797.60
HK$3.44 HK$18,576.00
HK$3.27 HK$35,316.00

商品屬性 屬性值 選擇屬性
Molex
產品類型: 管腳和插座連接器
RoHS:  
Header Assemblies
4 Position
1 Row
Socket (Female)
6.35 mm
Through Hole
PCB
Polyester (PCT)
Tin
Tin
600 V
20 A
43255
Tray
MLX
品牌: Molex
易燃性等級: UL 94 V-0
外殼顏色: White
裝配角: Vertical
產品類型: Pin & Socket Connectors
原廠包裝數量: 1080
子類別: Pin & Socket Connectors
零件號別名: 0432550019
每件重量: 3 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

MLX Power Connectors

Molex MLX Power Connectors feature an industry compatible line of 2.13mm diameter plug and cap power connections with a positive lock design and fully isolated contacts. These connectors are interchangeable, intermateable, and intermountable with industry standard products. The polarized housing accepts both male and female Molex terminals as well as industry compatible terminals. Molex MLX connectors offer circuit identification grooves for circuits two and three along with the industry standard identification rib for circuit one. These connectors are ideal for networking, industrial automation, commercial vehicles, and ATMs.