42878-6362

Molex
538-42878-6362
42878-6362

製造商:

說明:
模組連接器/乙太網路連接器 JK VERT .062 6/4 flangeless low pro

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 915

庫存:
915 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$6.90 HK$6.90
HK$6.86 HK$68.60
HK$6.62 HK$6,620.00
HK$6.30 HK$10,584.00

商品屬性 屬性值 選擇屬性
Molex
產品類型: 模組連接器/乙太網路連接器
RoHS:  
Connectors
Modular
Jack (Female)
RJ11
1x1
Unshielded
Cat 3
Vertical
Solder
1.5 A
150 VAC
- 40 C
+ 85 C
Black
Top Entry
42878
Tray
應用: 10 Base-T
品牌: Molex
觸點材料: Tin
觸點电镀: Gold
易燃性等級: UL 94 V-0
端口數: 1 Port
定位數: 4 Position
間距: 1.02 mm
產品類型: Modular Connectors / Ethernet Connectors
原廠包裝數量: 1680
子類別: Modular Connectors / Ethernet Connectors
零件號別名: 0428786362
每件重量: 1.861 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Standard Modular Jacks

Molex Standard Modular Jacks ensure high performance and superior reliability across a wide range of Ethernet data speeds. These modular jacks deliver fleixibility for a variety of design needs and include RJ11 and RJ45 jacks in right-angle or vertical top/bottom-entry styles with through-hole or SMT soldering. The jacks come in single-port or ganged and stacked multi-port versions. Molex Standard Modular Jacks offer Cat 3, Cat 5, and Cat 5e speeds and a variety of options, including shielding for advanced EMI/RFI protection. Applications include a wide range of consumer, home appliance, medical, telecom/networking, and industrial uses.

Fit系列連接器

Molex Fit雙排連接器提供線對線、線對板和板對板配置中的電源傳輸和電源分配。Molex Fit電源連接器範圍從2.50mm間距Nano-Fit到5.7mm間距Mega-Fit連接器。這些現成的連接器可以進行修改、量身訂做或適應,以滿足幾乎任何應用需求。