42878-6216

Molex
538-42878-6216
42878-6216

製造商:

說明:
模組連接器/乙太網路連接器 ModJack 062 Flush LOPRO W/O CLIP 6/6

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,551

庫存:
2,551 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$10.77 HK$10.77
HK$9.12 HK$91.20
HK$7.97 HK$199.25
HK$7.60 HK$760.00
HK$7.08 HK$2,124.00
HK$6.82 HK$3,410.00
HK$6.62 HK$16,550.00
HK$6.17 HK$30,850.00

商品屬性 屬性值 選擇屬性
Molex
產品類型: 模組連接器/乙太網路連接器
RoHS:  
Connectors
Modular
Jack (Female)
RJ11
1x1
6P2C
Unshielded
Cat 3
Through Hole
Vertical
Solder
1.5 A
150 VAC
- 40 C
+ 85 C
Black
Top Entry
42878
Tray
應用: 10 Base-T
品牌: Molex
觸點材料: Tin
觸點电镀: Gold
易燃性等級: UL 94 V-0
端口數: 1 Port
定位數: 6 Position
間距: 1.02 mm
產品類型: Modular Connectors / Ethernet Connectors
原廠包裝數量: 100
子類別: Modular Connectors / Ethernet Connectors
零件號別名: 0428786216
每件重量: 2.098 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Power Solutions

Molex is uniquely equipped to provide power delivery and power distribution in wire-to-wire, wire-to-board, and board-to-board configurations. Molex's wide selection of power connectors ranges from versatile to popular and proven. Designers can achieve power delivery and power distribution with Molex's vast array of power connectors.

Standard Modular Jacks

Molex Standard Modular Jacks ensure high performance and superior reliability across a wide range of Ethernet data speeds. These modular jacks deliver fleixibility for a variety of design needs and include RJ11 and RJ45 jacks in right-angle or vertical top/bottom-entry styles with through-hole or SMT soldering. The jacks come in single-port or ganged and stacked multi-port versions. Molex Standard Modular Jacks offer Cat 3, Cat 5, and Cat 5e speeds and a variety of options, including shielding for advanced EMI/RFI protection. Applications include a wide range of consumer, home appliance, medical, telecom/networking, and industrial uses.

Fit系列連接器

Molex Fit雙排連接器提供線對線、線對板和板對板配置中的電源傳輸和電源分配。Molex Fit電源連接器範圍從2.50mm間距Nano-Fit到5.7mm間距Mega-Fit連接器。這些現成的連接器可以進行修改、量身訂做或適應,以滿足幾乎任何應用需求。