42817-0142

Molex
538-42817-0142
42817-0142

製造商:

說明:
集管和線殼 MiniFit Sr. Male Ex Term 30SAu 14-16

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,951

庫存:
1,951 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$31.32 HK$31.32
完整捲(訂購多個2500)
HK$16.93 HK$42,325.00
HK$16.36 HK$81,800.00
10,000 報價

商品屬性 屬性值 選擇屬性
Molex
產品類型: 集管和線殼
RoHS:  
Contacts
Cable Mount / Free Hanging
Crimp
Pin (Male)
Gold
42817
Mini-Fit Sr.
Wire-to-Board, Wire-to-Wire, Power
16 AWG to 14 AWG
Reel
Cut Tape
品牌: Molex
觸點材料: Tin
組裝國家: Not Available
擴散國: Not Available
原產國: US
额定电流: 50 A
產品類型: Headers & Wire Housings
原廠包裝數量: 2500
子類別: Headers & Wire Housings
零件號別名: 0428170142
每件重量: 1.370 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99

Molex Mini-Fit®連接器

Molex Mini-Fit®系列提供了高電流和高密度應用中的線對線線對板以及板對板配置的靈活性。Molex Mini-Fit系列的功能包括完全隔離的觸點、自動外框鎖、低參與力和極化公座。Mini-Fit連接器備有2至24電路單行或雙行及多種電鍍選擇。Molex Mini-Fit連接器採用600V額定電壓設計,非常適合安防、電腦、醫藥等行業的電源應用。

Mini-Fit Sr.™ 連接器

Molex Mini-Fit Sr.™ Connectors are available in silver along with other options and support up to 50.0A current with superb electrical reliability and significant cost-savings over a vast range of industrial, consumer, power supply, medical and commercial vehicle applications. The connectors have polarized housing that prevents connector mis-mating, dual-beam (female) terminal design that gives four points of contact to ensure superb contact reliability, and prevents terminal back-out with Terminal Position Assurance (PTA) retainer on housings.
Learn More

Fit系列連接器

Molex Fit雙排連接器提供線對線、線對板和板對板配置中的電源傳輸和電源分配。Molex Fit電源連接器範圍從2.50mm間距Nano-Fit到5.7mm間距Mega-Fit連接器。這些現成的連接器可以進行修改、量身訂做或適應,以滿足幾乎任何應用需求。