42815-0114

Molex
538-42815-0114
42815-0114

製造商:

說明:
集管和線殼 MF SR Crimp Term Fem Silvr 10-12AWG Lubed

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 80,000

庫存:
80,000 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
最少: 2500   多個: 2500
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個2500)
HK$4.27 HK$10,675.00
HK$4.13 HK$20,650.00
HK$3.92 HK$39,200.00
HK$3.83 HK$95,750.00
50,000 報價

商品屬性 屬性值 選擇屬性
Molex
產品類型: 集管和線殼
RoHS:  
Contacts
Cable Mount / Free Hanging
Crimp
Socket (Female)
Silver
42815
Mini-Fit Sr.
12 AWG to 10 AWG
- 40 C
+ 105 C
Reel
品牌: Molex
觸點材料: Tin
觸點類型: Female
組裝國家: Not Available
擴散國: Not Available
原產國: US
额定电流: 50 A
產品類型: Headers & Wire Housings
原廠包裝數量: 2500
子類別: Headers & Wire Housings
零件號別名: 428150114 0428150114
每件重量: 1.400 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536901100
TARIC:
8536699099
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
BRHTS:
85369090
ECCN:
EAR99

Mini-Fit Sr.™ 連接器

Molex Mini-Fit Sr.™ Connectors are available in silver along with other options and support up to 50.0A current with superb electrical reliability and significant cost-savings over a vast range of industrial, consumer, power supply, medical and commercial vehicle applications. The connectors have polarized housing that prevents connector mis-mating, dual-beam (female) terminal design that gives four points of contact to ensure superb contact reliability, and prevents terminal back-out with Terminal Position Assurance (PTA) retainer on housings.
Learn More

Fit系列連接器

Molex Fit雙排連接器提供線對線、線對板和板對板配置中的電源傳輸和電源分配。Molex Fit電源連接器範圍從2.50mm間距Nano-Fit到5.7mm間距Mega-Fit連接器。這些現成的連接器可以進行修改、量身訂做或適應,以滿足幾乎任何應用需求。