42815-0011

Molex
538-42815-0011
42815-0011

製造商:

說明:
集管和線殼 MiniFit Sr F Crp Term Tin 12awg

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
55,000
預期15/6/2026
工廠前置作業時間:
16
工廠預計生產時間數量大於所顯示的數量。
最少: 2500   多個: 2500
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個2500)
HK$7.29 HK$18,225.00

備用包裝

製造商 元件編號:
包裝:
Cut Tape
供貨情況:
庫存量
價格:
HK$9.62
最小值:
100
製造商 元件編號:
包裝:
Reel
供貨情況:
庫存量
價格:
HK$8.80
最小值:
500

商品屬性 屬性值 選擇屬性
Molex
產品類型: 集管和線殼
RoHS:  
Contacts
Cable Mount / Free Hanging
Crimp
Socket (Female)
Tin
42815
Mini-Fit Sr.
12 AWG to 10 AWG
- 40 C
+ 105 C
Reel
品牌: Molex
觸點材料: Tin
觸點類型: Female
組裝國家: Not Available
擴散國: Not Available
原產國: US
额定电流: 50 A
產品類型: Headers & Wire Housings
原廠包裝數量: 2500
子類別: Headers & Wire Housings
額定電壓: 600 V
零件號別名: 0428150011
每件重量: 1.351 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
Alternate Packaging Options for Terminals on Banded Reels

In order to better meet your needs, Mouser provides this product
in multiple packaging options. The "MR" suffix at the end of the
Mouser Part Number designates a scaled-down reel size. The "CT"
suffix at the end of the Mouser Part Number designates a cut
strip. The "LP" suffix at the end of the Mouser Part Number
designates loose piece. An item lacking the suffix of "MR",
"CT", or "LP" is available in its original manufacturer standard
packaging.

Please contact a Mouser Technical Sales Representative for
further information.

5-0814-6

CNHTS:
8536901100
TARIC:
8536699099
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99

Mini-Fit Sr.™ 連接器

Molex Mini-Fit Sr.™ Connectors are available in silver along with other options and support up to 50.0A current with superb electrical reliability and significant cost-savings over a vast range of industrial, consumer, power supply, medical and commercial vehicle applications. The connectors have polarized housing that prevents connector mis-mating, dual-beam (female) terminal design that gives four points of contact to ensure superb contact reliability, and prevents terminal back-out with Terminal Position Assurance (PTA) retainer on housings.
Learn More

Fit系列連接器

Molex Fit雙排連接器提供線對線、線對板和板對板配置中的電源傳輸和電源分配。Molex Fit電源連接器範圍從2.50mm間距Nano-Fit到5.7mm間距Mega-Fit連接器。這些現成的連接器可以進行修改、量身訂做或適應,以滿足幾乎任何應用需求。