39890-0302

Molex
538-39890-0302
39890-0302

製造商:

說明:
固定式接線端子 5.0MM ECONOMY 2P 14-24AWG

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 10,115

庫存:
10,115 可立即送貨
工廠前置作業時間:
13 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$8.06 HK$8.06
HK$4.18 HK$41.80
HK$3.81 HK$95.25
HK$3.58 HK$179.00
HK$3.48 HK$348.00
HK$3.21 HK$802.50
HK$3.00 HK$1,500.00
HK$2.84 HK$2,272.00
HK$2.67 HK$6,408.00

商品屬性 屬性值 選擇屬性
Molex
產品類型: 固定式接線端子
RoHS:  
REACH - SVHC:
2 Position
5 mm
Screw
13.5 A
300 V
30 AWG
16 AWG
PCB Mount
Horizontal
Black
39890
品牌: Molex
觸點电镀: Tin
組裝國家: Not Available
擴散國: Not Available
原產國: IT
易燃性等級: UL 94 V-0
高度: 10 mm
外殼材料: Polyamide (PA)
長度: 5 mm
產品: Fixed Terminal Blocks
產品類型: Fixed Terminal Blocks
原廠包裝數量: 800
子類別: Terminal Blocks
終端類型: Through Hole
公司名稱: Eurostyle
線定位: Horizontal
零件號別名: 0398900302
每件重量: 1.780 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99

Industrial Automation

Molex Industrial Automation connectors provide a convenient source for meeting passive interconnect and industrial communications requirements for industrial applications. Molex Industrial Automation simplifies design, installation, and maintenance processes.

Industrial Solutions

Molex Industrial Solutions offer robust products designed for the harshest environmental conditions to deliver safe and reliable connections. These products also provide protection from contamination, moisture, or vibration. The Molex Industrial Solutions lineup features high performance and a long product life.