39700-0010

Molex
538-39700-0010
39700-0010

製造商:

說明:
固定式接線端子 SPRING TERMINAL BLOCK 10C-GREEN

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
838
預期26/2/2026
工廠前置作業時間:
27
工廠預計生產時間數量大於所顯示的數量。
數量超過838會受到最小訂單要求的限制。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$41.92 HK$41.92
HK$29.76 HK$297.60
HK$26.14 HK$653.50
HK$23.84 HK$1,192.00
HK$21.95 HK$2,195.00
HK$21.87 HK$11,809.80

商品屬性 屬性值 選擇屬性
Molex
產品類型: 固定式接線端子
RoHS:  
10 Position
2.54 mm
6 A
150 V
26 AWG
18 AWG
PCB Mount
Horizontal
Green
39700
品牌: Molex
觸點材料: Tin
觸點电镀: Tin
易燃性等級: UL 94 V-0
高度: 12.7 mm
外殼材料: Polyamide (PA)
長度: 27.9 mm
產品: Fixed Terminal Blocks
產品類型: Fixed Terminal Blocks
原廠包裝數量: 540
子類別: Terminal Blocks
終端類型: Through Hole
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

39700 Eurostyle Push-Button Terminal Blocks

Molex 39700 Eurostyle™ Terminal Blocks consist of push-button, fixed-mount terminal blocks designed to provide reliable, convenient wire terminations for a wide variety of industries and applications. Featuring push-button operation for push-in terminations of solid or stranded wire, the 39700 series simplifies wire termination and removal from contacts. The design also allows easy and cost-effective servicing of the PCB or wire-termination corrections. A rear barrier prevents over-insertion of the wire. In addition, modular housing with multiple pole and color options allows for flexibility to meet unique design requirements.