39506-1008

Molex
538-39506-1008
39506-1008

製造商:

說明:
插拔式接線端子 3.5MM EURO HEADER RA EADER RA BLK ME 8CKT

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
1,841
預期4/5/2026
工廠前置作業時間:
12
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$29.18 HK$29.18
HK$20.80 HK$208.00
HK$18.99 HK$474.75
HK$17.02 HK$851.00
HK$16.60 HK$1,660.00
HK$14.55 HK$3,637.50
HK$13.32 HK$6,660.00
HK$11.67 HK$11,670.00
HK$11.01 HK$20,610.72

商品屬性 屬性值 選擇屬性
Molex
產品類型: 插拔式接線端子
RoHS:  
REACH - SVHC:
Headers
8 Position
3.5 mm
Solder Pin
Through Hole
8 A
300 V
39506
品牌: Molex
組裝國家: Not Available
擴散國: Not Available
原產國: CN
裝配角: Horizontal
產品類型: Pluggable Terminal Blocks
原廠包裝數量: 1872
子類別: Terminal Blocks
公司名稱: Eurostyle
零件號別名: 0395061008
每件重量: 2.540 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Industrial Automation

Molex Industrial Automation connectors provide a convenient source for meeting passive interconnect and industrial communications requirements for industrial applications. Molex Industrial Automation simplifies design, installation, and maintenance processes.

Industrial Solutions

Molex Industrial Solutions offer robust products designed for the harshest environmental conditions to deliver safe and reliable connections. These products also provide protection from contamination, moisture, or vibration. The Molex Industrial Solutions lineup features high performance and a long product life.