39357-0003

Molex
538-39357-0003
39357-0003

製造商:

說明:
固定式接線端子 3.5MM EUROSTYLE 3P 16-26AWG

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 7,272

庫存:
7,272 可立即送貨
工廠前置作業時間:
13 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$13.40 HK$13.40
HK$10.11 HK$101.10
HK$9.29 HK$232.25
HK$8.55 HK$427.50
HK$7.74 HK$774.00
HK$6.94 HK$1,735.00
HK$6.46 HK$3,230.00
HK$5.98 HK$5,980.00
HK$5.92 HK$14,800.00

商品屬性 屬性值 選擇屬性
Molex
產品類型: 固定式接線端子
RoHS:  
REACH - SVHC:
3 Position
3.5 mm
17.5 A
300 V
28 AWG
16 AWG
PCB Mount
Vertical
39357
品牌: Molex
合規: UL
觸點电镀: Tin
易燃性等級: UL 94 V-0
高度: 8.51 mm
外殼材料: Polybutylene Terephthalate (PBT)
長度: 7 mm
產品: Fixed Terminal Blocks
產品類型: Fixed Terminal Blocks
原廠包裝數量: 500
子類別: Terminal Blocks
終端類型: Screw Clamp
公司名稱: Eurostyle
線定位: Horizontal
零件號別名: 393570003 350103 0393570003
每件重量: 1.588 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99

Industrial Automation

Molex Industrial Automation connectors provide a convenient source for meeting passive interconnect and industrial communications requirements for industrial applications. Molex Industrial Automation simplifies design, installation, and maintenance processes.

Industrial Solutions

Molex Industrial Solutions offer robust products designed for the harshest environmental conditions to deliver safe and reliable connections. These products also provide protection from contamination, moisture, or vibration. The Molex Industrial Solutions lineup features high performance and a long product life.