39-00-0183

Molex
538-39-00-0183
39-00-0183

製造商:

說明:
集管和線殼 SOCKET 28-22AWG REEL Reel of 6000

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
42,000
預期23/6/2026
工廠前置作業時間:
11
工廠預計生產時間數量大於所顯示的數量。
最少: 6000   多個: 6000
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個6000)
HK$2.85 HK$17,100.00
HK$2.66 HK$31,920.00
HK$2.56 HK$61,440.00
48,000 報價

備用包裝

製造商 元件編號:
包裝:
Cut Tape
供貨情況:
庫存量
價格:
HK$4.09
最小值:
100

相似產品

Molex 39-00-0184
Molex
集管和線殼 SOCKET 28-22AWG BULK

商品屬性 屬性值 選擇屬性
Molex
產品類型: 集管和線殼
RoHS:  
Contacts
Cable Mount / Free Hanging
Crimp
Socket (Female)
Gold
5556
Mini-Fit Jr.
Wire-to-Board, Wire-to-Wire, Power
28 AWG to 22 AWG
- 40 C
+ 105 C
Reel
品牌: Molex
觸點材料: Tin
觸點類型: Female
組裝國家: Not Available
擴散國: Not Available
原產國: US
额定电流: 9 A
產品類型: Headers & Wire Housings
原廠包裝數量: 6000
子類別: Headers & Wire Housings
額定電壓: 600 V
零件號別名: 39000183 5556-PBGS2P 0039000183
每件重量: 130 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
Alternate Packaging Options for Terminals on Banded Reels

In order to better meet your needs, Mouser provides this product
in multiple packaging options. The "MR" suffix at the end of the
Mouser Part Number designates a scaled-down reel size. The "CT"
suffix at the end of the Mouser Part Number designates a cut
strip. The "LP" suffix at the end of the Mouser Part Number
designates loose piece. An item lacking the suffix of "MR",
"CT", or "LP" is available in its original manufacturer standard
packaging.

Please contact a Mouser Technical Sales Representative for
further information.

5-0814-6

CNHTS:
8538900000
TARIC:
8536699099
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99

Industrial Automation

Molex Industrial Automation connectors provide a convenient source for meeting passive interconnect and industrial communications requirements for industrial applications. Molex Industrial Automation simplifies design, installation, and maintenance processes.

Mini-Fit Jr. Connectors

Molex Mini-Fit Jr. Connectors are ideal for higher-current / higher-density applications that require design flexibility for wire-to-wire and wire-to-board configurations. Molex Mini-Fit Jr. connectors are made for power applications up to 9.0A per circuit. The connectors feature fully isolated terminals, positive housing locks, low-engagement forces, and polarized housings. They are UL recognized, CSA approved, and TUV licensed. All components are lead free and RoHS compliant. Molex Mini-Fit Jr. Connectors are available in a single row or dual row, 2 to 24 circuit options, and multiple plating and material selections.

Mini-Fit Jr. Wire-to-Board Connectors

Molex Mini-Fit Jr.™ Wire-to-Board Connectors are designed for power applications up to 9.0A per circuit. The offering includes 2-to-24 circuit options, and features multiple plating and material selections. The Mini-Fit Jr.™ Wire-to-Board Connectors are available in female contact, right-angle/single row header, right-angle/double row header, vertical/single row header, vertical/double row header, single-row receptacle, and double-row receptacle versions.

Molex Mini-Fit®連接器

Molex Mini-Fit®系列提供了高電流和高密度應用中的線對線線對板以及板對板配置的靈活性。Molex Mini-Fit系列的功能包括完全隔離的觸點、自動外框鎖、低參與力和極化公座。Mini-Fit連接器備有2至24電路單行或雙行及多種電鍍選擇。Molex Mini-Fit連接器採用600V額定電壓設計,非常適合安防、電腦、醫藥等行業的電源應用。

Industrial Solutions

Molex Industrial Solutions offer robust products designed for the harshest environmental conditions to deliver safe and reliable connections. These products also provide protection from contamination, moisture, or vibration. The Molex Industrial Solutions lineup features high performance and a long product life.

Mini-Fit Jr. Wire-to-Wire Connectors

Molex Mini-Fit Jr.™ Wire-to-Wire Connectors are designed for power applications up to 9.0A per circuit. The offering includes 2-to-24 circuit options, and features multiple plating and material selections. The Mini-Fit Jr.™ Wire-to-Wire Connectors are available in single/double row plug, single/double row receptacle, female contact, and male contact versions.

Mini-Fit Connector Family

Molex Mini-Fit Jr. and Mini-Fit Plus Power Connectors deliver up to 9A and 13A, respectively. Blind-mating and terminal-position assurance (TPA) options provide a versatile connector system for a wide range of applications. Typical applications for these Molex connectors include telecommunications / networking, industrial, home appliances, medical, and automotive.

Fit系列連接器

Molex Fit雙排連接器提供線對線、線對板和板對板配置中的電源傳輸和電源分配。Molex Fit電源連接器範圍從2.50mm間距Nano-Fit到5.7mm間距Mega-Fit連接器。這些現成的連接器可以進行修改、量身訂做或適應,以滿足幾乎任何應用需求。