38770-0102

Molex
538-38770-0102
38770-0102

製造商:

說明:
阻隔接線端子 .375 LOW PROFILE 2P screw terminal style

壽命週期:
作廢
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Molex
產品類型: 阻隔接線端子
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Barrier Terminal Blocks
2 Position
9.53 mm
15 A
300 V
22 AWG
14 AWG
Barrier Terminal Strip
2 Row
Panel Mount
Black
38770
品牌: Molex
觸點材料: Brass
組裝國家: Not Available
擴散國: Not Available
原產國: MX
易燃性等級: UL 94 V-0
高度: 11.2 mm
外殼材料: Polybutylene Terephthalate (PBT)
長度: 35.7 mm
最高工作溫度: + 110 C
最低工作溫度: - 40 C
產品類型: Barrier Terminal Blocks
原廠包裝數量: 600
子類別: Terminal Blocks
終端類型: Screw
寬度: 22.4 mm
零件號別名: 387700102 77002
每件重量: 204.120 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536909000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99

Terminal Blocks & Barrier Strip Solutions

Molex Terminal Blocks and Barrier Strip Solutions feature products that provide design flexibility, secure connections, and the ability to withstand harsh environments. These Molex terminal blocks offer a variety of advantages and can accommodate different wire sizes and types, making them ideal in a wide range of industries. Molex Terminal Blocks and Barrier Strip Solutions are designed to simplify wiring connections, saving designers time and costs while improving safety and reliability.