36638-0003

Molex
538-36638-0003
36638-0003

製造商:

說明:
汽車連接器 48P RA HEADER 1 PORT,BRN,PEG

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 437

庫存:
437 可立即送貨
工廠前置作業時間:
9 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$220.21 HK$220.21
HK$187.17 HK$1,871.70
HK$185.61 HK$4,640.25
HK$180.76 HK$9,038.00
HK$156.67 HK$15,667.00
HK$156.59 HK$39,147.50
HK$141.96 HK$70,980.00

商品屬性 屬性值 選擇屬性
Molex
產品類型: 汽車連接器
RoHS:  
Headers
48 Position
2.5 mm, 3.5 mm, 3.7 mm
Pin (Male)
SMD/SMT
Solder Pin
Tin
Black
36638
Tray
應用: Automotive, Power, Wire-to-Board
品牌: Molex
聯繫人性別: Pin (Male)
觸點材料: Brass
組裝國家: Not Available
擴散國: Not Available
原產國: IN
额定电流: 6 A
特徵: 1 Port
外殼材料: Polyester
材料: Polyester
最高工作溫度: + 100 C
最低工作溫度: - 40 C
裝配角: Right Angle
排數: 4 Row
產品類型: Automotive Connectors
原廠包裝數量: 125
子類別: Automotive Connectors
公司名稱: CMC
類型: CMC Header
額定電壓: 14 VDC
零件號別名: 0366380003
每件重量: 97.580 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Molex CMC混合動力汽車連接器

Molex為運輸業研發了封閉、高密度型CMC混合連接器系列產品。 其特點包括:小巧設計、2.54mm腳距尺寸、啞光密封技術和機械極化。CMC混合型 連接器專為惡劣環境中的高導電性應用而設,支援從2.5A到12.0A的低中高電流的應用,支援IPx9K評級和500mbar水密執行能力的密封應用。Molex CMC混合連接器是運輸行業的重型、動力總成和隨身電子設備,如引擎控制單元(ECU)、車廂、齒輪箱、電子園區剎車、懸掛控制器,以及汽車和商用車組件電子設備的理想之選。標準版的Molex CMC混合連接器備有CP 0.635mm (0.025")和CP 1.50mm (0.059")端子尺寸。
瞭解更多

MolexCMC混合連接器系列產品進行了擴展,支援從2.5A到21.0A的低中高電流應用。
檢視所有Molex CMC混合型連接器

Powertrain Solutions

Molex Powertrain Solutions strike the balance between space, weight, and power, optimizing the Original Equipment Manufacturer (OEM) design. Building a better powertrain starts with electronic technologies and components that work flawlessly. Molex Powertrain Solutions are ideal for throttle control, engine controllers, and transmission controller applications.

Transportation Solutions

Molex Transportation Solutions help enable rugged and reliable technology that transforms the future and improves people’s lives. The growth in trends such as connectivity, autonomous driving, in-vehicle experience, and electrification are introducing future-ready applications to everyday vehicles. Molex technology and expertise enable high-speed displays, reduced wiring complexity, and a safer, quieter, more enjoyable driving experience. Applications include sophisticated dashboard displays, fully integrated high-speed in-vehicle networks, enhanced safety devices, and high-performance engines and transmissions.

Vertical Farming

Molex Technology in LED lighting is spurring innovative approaches to farming, allowing crops to be grown without direct sunlight in self-contained, environment-controlled, and monitored buildings, also known as vertical farming. Horticulture-specific wavelength LEDs provide the necessary light but are dependent on the most innovative and reliable interconnect products. Molex is a recognized leader in providing sealed and unsealed interconnect solutions, wire and cable assemblies, and thermal management expertise for a range of lighting segments and offers vertical farmers the needed simplicity, flexibility, and innovation.

Environmentally Sealed Connectors

Molex Environmentally Sealed Connectors provide an ideal interconnect solution for heavy-duty and harsh-environment applications. Molex offers a wide range of standard-sealed and custom-sealed interconnect systems. These connectors are suitable for applications requiring ruggedized sealed plugs, receptacles, and power connectors, including IP67 or IP68 ratings.