35965-9220

Molex
538-35965-9220
35965-9220

製造商:

說明:
集管和線殼 1.78mm Multi Fem Hsg 2Ckt TypeC GW

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 12000   多個: 6000
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1.36 HK$16,320.00
HK$1.35 HK$40,500.00
HK$1.33 HK$71,820.00

商品屬性 屬性值 選擇屬性
Molex
產品類型: 集管和線殼
RoHS:  
Wire Housings
Receptacle Housing
2 Position
8 mm (0.315 in)
2 Row
Straight
35965
VersaBlade
- 40 C
+ 110 C
品牌: Molex
易燃性等級: UL 94 V-0
外殼顏色: Natural
插座類型: Receptacle
外殼材料: Polyester (PCT)
產品類型: Headers & Wire Housings
原廠包裝數量: 6000
子類別: Headers & Wire Housings
零件號別名: 0359659220
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536690000
CAHTS:
8536690020
USHTS:
8538906000
JPHTS:
853669000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

VersaBlade Wire-to-Wire Connector Systems

Molex VersaBlade Wire-to-Wire Connector Systems enable reliable signal and power transmission at 300V/15A for standard components and 600V/14A for the high-temperature variant. The VersaBlade standard systems operate in a -40°C to +110°C temperature range and offer superior mating reliability and polarization for easy harness assembly. These connectors enable both power and signal capabilities in one system with features that prevent mismating to ensure a reliable signal at all times. The ATP series connectors are used in air conditioners, microwave ovens, washing machines, heat pumps, refrigerators, and heating and ventilation systems.